2.7µF General Purpose Film Capacitors :
12 produit(s) trouvé(s)Trouvez une vaste gamme de 2.7µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.1µF, 1µF, 0.22µF & 0.01µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic.
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Capacitance
=2.7µF
1
(1)
(1)
(2)
(2)
(1)
(2)
(8)
(1)
Capacitor Case / Package
(12)
Capacitor Mounting
(12)
Operating Temperature Min
(12)
Capacitor Terminals
(11)
(1)
Capacitance Tolerance
(4)
(8)
Dielectric Type
(5)
(7)
Operating Temperature Max
(7)
(5)
Voltage(DC)
(2)
(5)
(3)
(2)
Lead Spacing
(2)
(1)
(2)
(5)
(2)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+0,900 $ 1000+0,809 $ 1500+0,790 $ 2500+0,769 $ 5000+0,749 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | 84V | 450V | Through Hole | PC Pin | - | 22.5mm | 25.3mm | 9mm | 13.7mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each | 500+0,990 $ 1000+0,890 $ 1500+0,872 $ 2500+0,855 $ 5000+0,837 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | 84V | 450V | Through Hole | PC Pin | - | 22.5mm | 25.3mm | 9mm | 13.7mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each | 1000+1,120 $ 2000+1,100 $ 3000+1,080 $ 5000+1,060 $ 10000+1,030 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 2.7µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 18.5mm | 8mm | 15.8mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
62W6712 RoHS | Each | 1+3,870 $ 10+3,260 $ 25+3,050 $ 50+2,840 $ 100+2,560 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 20mm | 17.2mm | 23.8mm | 17.2mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1000+0,973 $ 2000+0,916 $ 3000+0,906 $ 5000+0,895 $ 10000+0,876 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 2.7µF | ± 10% | 150V | 250V | Through Hole | PC Pin | - | 22.5mm | 26mm | 9.4mm | 17mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1000+1,350 $ 2000+1,280 $ 3000+1,270 $ 5000+1,250 $ 10000+1,230 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 2.7µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 18.5mm | 8mm | 15.8mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1000+1,210 $ 2000+1,140 $ 3000+1,130 $ 5000+1,110 $ 10000+1,090 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 2.7µF | ± 5% | 125V | 250V | Through Hole | PC Pin | - | 17.5mm | 20.8mm | 9.3mm | 16.7mm | ECQE(B) Series | -40°C | 105°C | - | ||||||
Each | 1000+1,090 $ 2000+1,070 $ 3000+1,060 $ 5000+1,040 $ 10000+1,020 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 2.7µF | ± 5% | 150V | 250V | Through Hole | PC Pin | - | 22.5mm | 26mm | 9.4mm | 17mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1000+0,773 $ 2000+0,753 $ 3000+0,732 $ 5000+0,706 $ 10000+0,692 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | 84V | 450V | Through Hole | PC Pin | - | 22.5mm | 25.3mm | 9mm | 13.7mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each | 1000+2,140 $ 2000+2,070 $ 3000+2,060 $ 5000+2,040 $ 10000+2,000 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | 125V | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 20mm | 23.8mm | 11.4mm | 17.2mm | ECWF(A) Series | -40°C | 105°C | - | ||||||
Each | 350+1,720 $ 700+1,710 $ 1050+1,690 $ 1750+1,650 $ 3500+1,610 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | - | 600V | Through Hole | PC Pin | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 9.5mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 400+1,960 $ 800+1,880 $ 1200+1,790 $ 2000+1,710 $ 4000+1,680 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | - | 600V | Through Hole | PC Pin | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 9.5mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||