0
0 articles0,00 $

3.3µF General Purpose Film Capacitors :

49 produit(s) trouvé(s)
Trouvez une vaste gamme de 3.3µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.1µF, 1µF, 0.22µF & 0.01µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Kemet, Vishay, TDK & Cornell Dubilier.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
28M9255

RoHS

Date/Lot Code

Each
1+5,080 $
10+3,470 $
25+3,220 $
50+2,950 $
100+2,700 $
Plus de tarifs
Metallized PET
Axial Leaded
3.3µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
78Y8478

RoHS

Each
1+15,670 $
25+15,020 $
100+13,240 $
250+12,390 $
500+11,230 $
Plus de tarifs
Metallized PPS
Radial Box - 2 Pin
3.3µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
14.5mm
SMR/F211 Series
-55°C
150°C
-
57AC2628

RoHS

Each
1+7,150 $
10+5,260 $
25+4,770 $
50+4,280 $
100+3,840 $
Plus de tarifs
Metallized PET
Axial Leaded
3.3µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
MKT1813 Series
-55°C
100°C
-
50AJ9691

RoHS

Date/Lot Code

Each
1+4,480 $
25+3,320 $
100+2,600 $
250+2,460 $
500+2,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
92AC7656

RoHS

Date/Lot Code

Each
1+3,810 $
25+2,700 $
100+2,650 $
250+2,590 $
500+2,530 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
13mm
7mm
13mm
R82 Series
-55°C
105°C
AEC-Q200
21AM9433

RoHS

Each
1+3,980 $
25+2,860 $
100+2,410 $
250+2,270 $
500+2,130 $
Plus de tarifs
Metallized PET Wound
Radial Box - 2 Pin
3.3µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
33AH7236

RoHS

Date/Lot Code

Each
1+3,000 $
10+2,110 $
25+1,960 $
50+1,810 $
100+1,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
PC Pin
-
27.5mm
31mm
13mm
23mm
ECWFE Series
-40°C
105°C
-
82AH0806

RoHS

Date/Lot Code

Each
1+1,620 $
10+1,080 $
25+1,000 $
50+0,934 $
100+0,862 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
PC Pin
-
22.5mm
25.3mm
9.8mm
14.6mm
ECWFD Series
-40°C
110°C
-
91AC3285

RoHS

Date/Lot Code

Each
1+2,580 $
10+1,810 $
25+1,690 $
50+1,570 $
100+1,390 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12mm
13mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
95W7637

RoHS

Date/Lot Code

Each
1+2,160 $
10+1,350 $
25+1,290 $
50+1,220 $
100+1,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
PC Pin
-
22.5mm
25.3mm
9.8mm
14.6mm
ECWFD Series
-40°C
110°C
-
33AH7234

RoHS

Date/Lot Code

Each
1+3,070 $
10+2,160 $
25+2,000 $
50+1,850 $
100+1,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
84V
450V
Through Hole
PC Pin
-
27.5mm
31mm
13mm
23mm
ECWFE Series
-40°C
105°C
-
54M6138

RoHS

Each
1+6,590 $
10+4,770 $
25+4,630 $
50+4,480 $
100+4,340 $
Plus de tarifs
Metallized PET
-
3.3µF
± 10%
200V
400V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
47mm
-
-
MWR Series
-40°C
105°C
-
66K2008

RoHS

Each
1+6,310 $
25+4,680 $
100+3,640 $
250+3,540 $
500+3,460 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
-
250V
Through Hole
PC Pin
-
23mm
26mm
10.5mm
20.5mm
DME Series
-55°C
125°C
-
29M6770

RoHS

Date/Lot Code

Each
1+3,220 $
25+2,300 $
100+1,640 $
250+1,610 $
500+1,570 $
Plus de tarifs
Metallized PET
Axial Leaded
3.3µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
29mm
-
-
MWR Series
-40°C
105°C
-
84M4814

RoHS

Each
1+3,670 $
25+2,480 $
100+1,990 $
250+1,920 $
500+1,860 $
Plus de tarifs
Metallized PET
Axial Leaded
3.3µF
± 10%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
20.5mm
-
-
MWR Series
-40°C
105°C
-
50AJ9714

RoHS

Date/Lot Code

Each
1+3,500 $
25+2,450 $
100+1,950 $
250+1,810 $
500+1,750 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10mm
18.5mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9701

RoHS

Date/Lot Code

Each
1+3,770 $
25+2,800 $
100+2,180 $
250+2,070 $
500+1,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
12AC2405

RoHS

Each
1+3,750 $
25+2,720 $
100+2,100 $
250+1,990 $
500+1,880 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
92Y2830

RoHS

Each
1+2,210 $
10+1,230 $
25+1,200 $
50+1,170 $
100+1,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
-
43AC8596

RoHS

Each
5+3,090 $
10+2,090 $
15+2,000 $
25+1,920 $
50+1,830 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32523 Series
-55°C
125°C
AEC-Q200
25M8118

RoHS

Each
5+3,420 $
10+2,410 $
15+2,270 $
25+2,140 $
50+2,000 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
9.3mm
16.5mm
9.3mm
B32562 Series
-55°C
125°C
-
71P4561

RoHS

Each
10+1,480 $
25+1,330 $
50+1,190 $
100+1,040 $
500+0,907 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12mm
13mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
98K7002

RoHS

Each
1+5,000 $
25+3,440 $
100+2,740 $
250+2,660 $
500+2,580 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
18mm
26mm
18mm
MKT373 Series
-55°C
105°C
-
06M4954

RoHS

Date/Lot Code

Each
1+7,520 $
10+5,540 $
25+5,210 $
50+4,870 $
100+4,350 $
Plus de tarifs
Metallized PET
Axial Leaded
3.3µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
MKT1813 Series
-55°C
100°C
-
98K6953

RoHS

Each
1+8,190 $
10+7,250 $
25+6,120 $
50+5,560 $
100+5,180 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
22.5mm
22mm
26mm
22mm
MKT368 Series
-55°C
105°C
-
1-25 sur 49 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK