470pF General Purpose Film Capacitors:
21 produit(s) trouvé(s)Trouvez une vaste gamme de 470pF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.01µF, 0.22µF, 1µF & 0.47µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Kemet, Wima, Vishay & Lcr Components.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,060 $ 10+ 4,290 $ 25+ 3,990 $ 50+ 3,720 $ 100+ 3,370 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | Axial Leaded | 470pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 1+ 2,650 $ 10+ 2,130 $ 25+ 1,980 $ 50+ 1,820 $ 100+ 1,640 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | Axial Leaded | 470pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | - | |||||
Each | 10+ 1,300 $ 25+ 1,270 $ 50+ 1,250 $ 100+ 1,220 $ 500+ 1,070 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | - | 15mm | 10.5mm | 18mm | 10.5mm | PHE448/F448 Series | -55°C | 105°C | - | |||||
Each | 1+ 5,620 $ 10+ 3,590 $ 25+ 3,530 $ 50+ 3,470 $ 100+ 3,410 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | Axial Leaded | 470pF | ± 1% | 250V | 630V | Through Hole | Axial Leaded | - | - | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
1+ 0,769 $ 10+ 0,387 $ 100+ 0,355 $ 1000+ 0,287 $ 5000+ 0,270 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 470pF | ± 5% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 10+ 1,200 $ 25+ 1,140 $ 50+ 1,080 $ 100+ 1,010 $ 500+ 0,937 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5.5mm | 7mm | PFR/F411 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,648 $ 25+ 0,622 $ 50+ 0,594 $ 100+ 0,568 $ 500+ 0,487 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,954 $ 10+ 0,480 $ 25+ 0,448 $ 50+ 0,417 $ 100+ 0,385 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,836 $ 25+ 0,768 $ 50+ 0,701 $ 100+ 0,633 $ 500+ 0,541 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 10% | 700V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 6mm | 12.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 2,690 $ 10+ 1,560 $ 25+ 1,540 $ 50+ 1,490 $ 100+ 1,460 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | Axial Leaded | 470pF | ± 10% | 40V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | 55°C | 100°C | - | |||||
Each | 10+ 1,210 $ 25+ 1,130 $ 50+ 1,050 $ 100+ 0,968 $ 500+ 0,890 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | |||||
1+ 0,046 $ 10+ 0,046 $ 100+ 0,046 $ 1000+ 0,046 $ 5000+ 0,046 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized PPS Stacked | 0603 [1608 Metric] | 470pF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,367 $ 5000+ 0,351 $ 10000+ 0,316 $ 20000+ 0,290 $ 30000+ 0,273 $ Plus de tarifs | Min : 4000 / Mult : 4000 | Metallized PPS Stacked | 0603 [1608 Metric] | 470pF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 10+ 0,462 $ 25+ 0,442 $ 50+ 0,423 $ 100+ 0,404 $ 500+ 0,341 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 7mm | 7.2mm | 7mm | FKP2 Series | -55°C | 100°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,333 $ 5000+ 0,319 $ 10000+ 0,287 $ 20000+ 0,262 $ 30000+ 0,246 $ Plus de tarifs | Min : 4000 / Mult : 4000 | Metallized PPS Stacked | 0603 [1608 Metric] | 470pF | ± 5% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,367 $ 5000+ 0,351 $ 10000+ 0,316 $ 20000+ 0,290 $ 30000+ 0,273 $ Plus de tarifs | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | 0805 [2012 Metric] | 470pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
1+ 0,787 $ 10+ 0,402 $ 100+ 0,369 $ 1000+ 0,294 $ 5000+ 0,270 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 470pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,376 $ 5000+ 0,359 $ 10000+ 0,323 $ 20000+ 0,295 $ 30000+ 0,278 $ Plus de tarifs | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | 0805 [2012 Metric] | 470pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
10+ 0,387 $ 100+ 0,355 $ 1000+ 0,281 $ 5000+ 0,258 $ 10000+ 0,237 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 470pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | ||||||
Each | 1000+ 0,852 $ | Min : 3000 / Mult : 1000 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - |