5600pF General Purpose Film Capacitors:

27 produit(s) trouvé(s)
Trouvez une vaste gamme de 5600pF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.01µF, 0.22µF, 1µF & 0.47µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Kemet, Epcos & Lcr Components.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
97K0282

RoHS

Each
1+
4,970 $
10+
4,490 $
25+
4,220 $
50+
3,940 $
100+
3,590 $
Plus de tarifs
Min : 1 / Mult : 1
Film / Foil PS
Axial Leaded
5600pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
85°C
-
42Y0006

RoHS

Date/Lot Code

Each
1+
0,807 $
10+
0,422 $
25+
0,410 $
50+
0,399 $
100+
0,388 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
B32671L Series
-55°C
125°C
AEC-Q200
62W6458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,909 $
10+
0,526 $
Min : 5 / Mult : 5
Min : 100 / Mult : 5
Metallized PPS Stacked
1206 [3216 Metric]
5600pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
65AC6061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,842 $
Min : 10 / Mult : 10
Metallized PEN Stacked
1206 [3216 Metric]
5600pF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,030 $
Min : 10 / Mult : 10
Metallized PEN Stacked
1206 [3216 Metric]
5600pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
99AJ6466

RoHS

Each
1+
0,737 $
10+
0,495 $
25+
0,430 $
50+
0,363 $
100+
0,298 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
99W1806

RoHS

Date/Lot Code

Each
1+
0,379 $
10+
0,379 $
25+
0,379 $
50+
0,379 $
100+
0,379 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
1.06kV
3kV
Through Hole
PC Pin
-
22.5mm
25.8mm
7.3mm
19mm
ECWH(C) Series
-40°C
85°C
-
18M4068

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,502 $
5000+
0,491 $
10000+
0,454 $
20000+
0,423 $
30000+
0,394 $
Plus de tarifs
Min : 2000 / Mult : 2000
Metallized PET
Radial Box - 2 Pin
5600pF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
53W8406

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,359 $
5000+
0,342 $
10000+
0,309 $
20000+
0,283 $
30000+
0,266 $
Plus de tarifs
Min : 3000 / Mult : 3000
Metallized PPS Stacked
0805 [2012 Metric]
5600pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
04J5762

RoHS

Each
1000+
1,980 $
2500+
1,770 $
Min : 2000 / Mult : 2000
Metallized PP
Radial Box - 2 Pin
5600pF
± 2%
125V
400V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
9mm
MKP419 Series
-55°C
85°C
-
18M4084

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,515 $
Min : 2000 / Mult : 2000
Metallized PET
Radial Box - 2 Pin
5600pF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
03J9050

RoHS

Each
1000+
0,449 $
2500+
0,410 $
Min : 2000 / Mult : 2000
Metallized PET
Radial Box - 2 Pin
5600pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
67T1246

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,665 $
Min : 3000 / Mult : 3000
Metallized PPS Stacked
1206 [3216 Metric]
5600pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
32R8894

RoHS

Each (Supplied on Cut Tape)
1+
1,090 $
Min : 3000 / Mult : 3000
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1913 [4833 Metric]
5600pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
-
05W5473

RoHS

Each (Supplied on Cut Tape)
1000+
1,170 $
Min : 3000 / Mult : 3000
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1913 [4833 Metric]
5600pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
01X0756

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,627 $
5000+
0,618 $
10000+
0,581 $
20000+
0,551 $
30000+
0,523 $
Plus de tarifs
Min : 2000 / Mult : 2000
Metallized PEN Stacked
1210 [3225 Metric]
5600pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
1.5mm
ECWU(X) Series
-55°C
105°C
-
01X0798

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+
0,982 $
4000+
0,907 $
6000+
0,883 $
10000+
0,869 $
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1913 [4833 Metric]
5600pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
49W3095

RoHS

Each
2500+
0,355 $
Min : 3000 / Mult : 3000
Metallized PP
Radial Box - 2 Pin
5600pF
± 3%
700V
1.6kV
Through Hole
PC Pin
-
10mm
17.8mm
6.8mm
14.6mm
ECWH(A) Series
-40°C
105°C
-
01X0799

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+
0,982 $
4000+
0,907 $
6000+
0,883 $
10000+
0,869 $
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1913 [4833 Metric]
5600pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
-
05W5445

RoHS

Each (Supplied on Cut Tape)
1000+
0,636 $
Min : 2000 / Mult : 2000
Min : 2000 / Mult : 2000
Metallized PEN Stacked
1210 [3225 Metric]
5600pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
1.5mm
ECWU(X) Series
-55°C
105°C
-
53W8297

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,738 $
Min : 3000 / Mult : 3000
Metallized PPS Stacked
0805 [2012 Metric]
5600pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
99W1804

RoHS

Each
1000+
0,764 $
2500+
0,719 $
Min : 1000 / Mult : 100
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
1.06kV
3kV
Through Hole
PC Pin
-
22.5mm
25.8mm
7.3mm
12mm
ECWH(C) Series
-40°C
85°C
-
01X0706

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,383 $
5000+
0,376 $
10000+
0,353 $
20000+
0,335 $
30000+
0,319 $
Plus de tarifs
Min : 3000 / Mult : 3000
Metallized PPS Stacked
1206 [3216 Metric]
5600pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
18C4870

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,527 $
5000+
0,515 $
10000+
0,476 $
20000+
0,444 $
30000+
0,413 $
Plus de tarifs
Min : 2000 / Mult : 2000
Metallized PET
Radial Box - 2 Pin
5600pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
18C5124

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
1,030 $
1000+
0,987 $
2000+
0,896 $
4000+
0,805 $
6000+
0,776 $
Plus de tarifs
Min : 750 / Mult : 750
Metallized PP
Radial Box - 2 Pin
5600pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK