20µF Motor Run Capacitors :
25 produit(s) trouvé(s)Trouvez une vaste gamme de 20µF Motor Run Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Motor Run Capacitors, tels que 10µF, 15µF, 2µF & 3µF Motor Run Capacitors provenant des plus grands fabricants mondiaux, notamment : Capcom, Kemet, LCR Components, Icel By Nichicon & TDK.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,640 $ 10+ 18,910 $ 25+ 16,770 $ 50+ 15,740 $ 100+ 14,350 $ Plus de tarifs | Metallized PP | Can | 20µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 45mm | 98mm | MR/P/440 Series | -25°C | 85°C | ||||||
Each | 1+ 18,890 $ 10+ 18,090 $ 25+ 17,050 $ 50+ 15,350 $ 100+ 14,530 $ Plus de tarifs | Metallized PP | Can | 20µF | ± 10% | Stud Mount - M8 | 440V | Wire Leaded | - | - | 45mm | 98mm | MR/P/440 Series | -25°C | 85°C | ||||||
Each | 1+ 14,250 $ 10+ 13,710 $ 25+ 13,250 $ 50+ 12,690 $ 100+ 12,380 $ Plus de tarifs | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 40mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ 19,950 $ 10+ 18,170 $ 25+ 16,390 $ 50+ 14,610 $ 100+ 14,140 $ Plus de tarifs | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | ||||||
Each | 1+ 26,900 $ 10+ 22,160 $ 25+ 21,190 $ 50+ 20,210 $ 100+ 19,960 $ Plus de tarifs | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 40mm | 78mm | C87 Series | -25°C | 85°C | ||||||
Each | 1+ 19,890 $ 10+ 19,050 $ 25+ 17,950 $ 50+ 16,160 $ 100+ 15,310 $ Plus de tarifs | Metallized PP | Can | 20µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 45mm | 45mm | MR/A/440 Series | -25°C | 70°C | ||||||
Each | 1+ 21,440 $ 10+ 16,200 $ 25+ 15,640 $ 50+ 15,090 $ 100+ 14,560 $ | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ 27,030 $ 5+ 25,660 $ 10+ 24,340 $ 25+ 22,050 $ 50+ 20,080 $ Plus de tarifs | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 1+ 40,720 $ 5+ 37,450 $ 10+ 34,620 $ 25+ 31,360 $ 50+ 28,920 $ | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | - | 38.1mm | 120.65mm | GEM III 97F8200 Series | -40°C | 70°C | ||||||
Each | 1+ 20,030 $ 10+ 19,020 $ 25+ 17,670 $ 50+ 15,490 $ 100+ 14,450 $ Plus de tarifs | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 73.16mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 1+ 43,710 $ | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 50.8mm | 120.65mm | GEM III 27L Series | -40°C | 70°C | ||||||
Each | 1+ 32,240 $ 5+ 29,650 $ 10+ 27,400 $ 25+ 24,820 $ 50+ 22,880 $ | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 240V | Quick Connect | 20.57mm | - | 44.45mm | 73.16mm | GEM III 97F8000 Series | -40°C | 70°C | ||||||
Each | 1+ 45,280 $ 5+ 41,650 $ 10+ 38,490 $ 25+ 37,280 $ 50+ 36,070 $ Plus de tarifs | Metallized PP | Can | 20µF | ± 3% | Panel Mount | 480V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 1+ 25,320 $ 10+ 21,520 $ 25+ 19,490 $ 50+ 17,980 $ | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 73.16mm | GEM III PB Series | -40°C | 70°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | - | 45mm | MAB Series | -40°C | 100°C | ||||||
Each | 25+ 47,460 $ 50+ 45,930 $ 100+ 44,390 $ | Metallized PP | Can | 20µF | ± 3% | Panel Mount | 580V | Quick Connect | 20.57mm | - | 44.45mm | 120.65mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 25+ 22,230 $ 50+ 19,490 $ 100+ 18,130 $ 250+ 17,520 $ 500+ 16,270 $ | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 44.45mm | 73.16mm | GEM III 27L Series | -40°C | 70°C | ||||||
Each | 25+ 77,440 $ 50+ 75,800 $ 100+ 71,450 $ | Metallized PP | Axial Leaded | 20µF | ± 5% | Through Hole | 160V | PC Pin | - | 11V/µs | 42mm | 28.0mm | 41L Series | -40°C | 85°C | ||||||
Each | 1+ 23,340 $ 10+ 18,990 $ 25+ 18,670 $ 50+ 18,350 $ 100+ 16,700 $ Plus de tarifs | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 25+ 24,430 $ 50+ 22,310 $ 100+ 21,830 $ 250+ 21,190 $ | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F8000 Series | -40°C | 70°C | ||||||
Each | 25+ 27,370 $ 50+ 24,010 $ 100+ 22,330 $ 250+ 21,560 $ 500+ 20,030 $ | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 44.45mm | 73.16mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 25+ 33,610 $ 50+ 30,720 $ 100+ 30,060 $ 250+ 29,170 $ | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 73.16mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 25+ 27,180 $ 50+ 23,840 $ 100+ 22,170 $ 250+ 21,410 $ 500+ 19,890 $ | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 25+ 26,680 $ 50+ 24,590 $ | Metallized PP | Can | 20µF | ± 3% | Panel Mount | 330V | Quick Connect | 20.57mm | - | 38.1mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 50+ 18,640 $ 100+ 18,240 $ 250+ 17,840 $ 500+ 16,850 $ | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 44.45mm | 73.16mm | GEM III PB Series | -40°C | 70°C | ||||||