0
0 articles0,00 $

5µF Motor Run Capacitors :

25 produit(s) trouvé(s)
Trouvez une vaste gamme de 5µF Motor Run Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Motor Run Capacitors, tels que 10µF, 15µF, 2µF & 3µF Motor Run Capacitors provenant des plus grands fabricants mondiaux, notamment : Capcom, Icel By Nichicon, Kemet, LCR Components & Ebm-papst.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
97K5389

RoHS

Each
1+
7,550 $
10+
6,830 $
25+
6,380 $
50+
5,970 $
100+
5,410 $
Plus de tarifs
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
97K5388

RoHS

Each
1+
10,610 $
10+
9,600 $
25+
8,980 $
50+
8,390 $
100+
7,610 $
Plus de tarifs
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
15B5218

RoHS

Each
1+
46,870 $
5+
43,210 $
-
Can
5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
31Y0814

RoHS

Date/Lot Code

Each
1+
13,330 $
10+
10,570 $
25+
9,980 $
50+
9,400 $
100+
9,190 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
30mm
57mm
C27 Series
-25°C
85°C
68X2450

RoHS

Date/Lot Code

Each
1+
14,100 $
10+
11,320 $
25+
10,680 $
50+
10,030 $
100+
9,750 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
13M4402

RoHS

Each
1+
19,230 $
10+
18,250 $
25+
16,980 $
50+
14,880 $
100+
13,860 $
Plus de tarifs
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
45P4343

RoHS

Each
1+
11,850 $
10+
11,390 $
25+
10,870 $
50+
10,250 $
100+
9,910 $
Plus de tarifs
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M3899

RoHS

Each
1+
18,020 $
10+
16,660 $
25+
15,920 $
50+
15,000 $
Metallized PP
Can
5µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
49H7088

RoHS

Each
1+
12,250 $
10+
10,780 $
25+
9,800 $
50+
9,500 $
100+
9,180 $
Plus de tarifs
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
13M4425

RoHS

Date/Lot Code

Each
1+
24,060 $
10+
20,450 $
25+
18,530 $
50+
17,090 $
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
47W3421

RoHS

Date/Lot Code

Each
1+
14,780 $
10+
13,380 $
25+
11,990 $
50+
10,600 $
100+
10,220 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
86AC7707

RoHS

Each
1+
6,760 $
10+
5,020 $
25+
4,670 $
50+
4,310 $
100+
4,090 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
67AK0719

RoHS

Date/Lot Code

Each
1+
12,560 $
10+
11,000 $
25+
10,540 $
50+
10,070 $
100+
9,860 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
55mm
C28 Series
-25°C
85°C
78AH2761

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
-
28mm
MAB Series
-40°C
100°C
78AH4877

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
-
30mm
MAB Series
-40°C
100°C
78AH4876

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Through Hole
320V
PC Pin
32mm
70V/µs
-
37mm
MAB Series
-40°C
100°C
78AH2717

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
-
30mm
MAB Series
-40°C
100°C
66F8180

RoHS

Each
25+
121,140 $
50+
119,360 $
100+
116,690 $
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
400V
PC Pin
-
11V/µs
55mm
30.5mm
41L Series
-40°C
85°C
66F8216

RoHS

Each
25+
62,550 $
50+
61,230 $
100+
57,720 $
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
330V
PC Pin
-
11V/µs
42mm
28.5mm
41L Series
-40°C
85°C
38P7621

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III PB Series
-40°C
70°C
50F1873

RoHS

Each
1+
17,950 $
10+
17,590 $
25+
17,230 $
50+
16,860 $
100+
16,520 $
Plus de tarifs
Metallized PP
Can
5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
66F8185

RoHS

Each
25+
30,570 $
50+
27,940 $
100+
27,330 $
250+
26,530 $
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
160V
PC Pin
-
9V/µs
31mm
17.0mm
41L Series
-40°C
85°C
45J0214

RoHS

Each
25+
13,970 $
50+
13,680 $
100+
13,390 $
250+
13,100 $
500+
12,380 $
Metallized PP
Can
5µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
04R7347

RoHS

Each
25+
15,270 $
50+
13,390 $
100+
12,440 $
250+
12,030 $
500+
11,170 $
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
04R7343

RoHS

Date/Lot Code

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III PB Series
-40°C
70°C
1-25 sur 25 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK