Power Film Capacitors:
4 164 produit(s) trouvé(s)Trouvez une vaste gamme de Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de Power Film Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Kemet, Cornell Dubilier, Panasonic, Vishay & Epcos.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,893 $ 25+ 0,872 $ 50+ 0,850 $ 100+ 0,829 $ 500+ 0,720 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | - | 0.22µF | - | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 110A | 6.5A | 0.011ohm | - | 26.5mm | 6mm | 15mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ 9,050 $ 10+ 8,220 $ 25+ 7,720 $ 50+ 7,250 $ 100+ 6,610 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 12.5µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | Radial Leaded | 27.5mm | 65V/µs | 813A | 14.1A | 0.0061ohm | - | 31.5mm | 22mm | 37mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 3,290 $ 10+ 3,290 $ 25+ 3,290 $ 50+ 3,290 $ 100+ 3,290 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 2.6µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | - | 40V/µs | 104A | 5.8A | 0.0261ohm | - | 41.5mm | 24mm | 15mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 7,790 $ 10+ 5,540 $ 25+ 5,290 $ 50+ 5,040 $ 100+ 4,200 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 10µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 600V | - | PC Pin | - | 30V/µs | 300A | 9.3A | 0.0114ohm | - | 41.5mm | 24mm | 19mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 1,430 $ 10+ 1,430 $ 25+ 1,430 $ 50+ 1,430 $ 100+ 1,430 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 5.6µF | - | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | 27.5mm | 65V/µs | 364A | 6.8A | 0.014ohm | - | 31.5mm | 11mm | 20mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 42,020 $ 5+ 37,510 $ 10+ 32,970 $ 25+ 32,530 $ 50+ 32,100 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 130µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | 15V/µs | 1.95kA | 42.9A | 0.0019ohm | - | 57.5mm | 45mm | 65mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 5,040 $ 10+ 3,560 $ 25+ 3,230 $ 50+ 2,880 $ 100+ 2,700 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 1.2kV | - | PC Pin | 27.5mm | 90V/µs | 297A | 9.2A | 0.0109ohm | - | 31.5mm | 19mm | 29mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 11,990 $ 10+ 10,670 $ 25+ 10,220 $ 50+ 9,760 $ 100+ 9,320 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 25µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | PC Pin | - | 35V/µs | 875A | 25.5A | 0.0035ohm | - | 42mm | 35mm | 50mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 4,460 $ 10+ 4,460 $ 25+ 4,460 $ 50+ 4,460 $ 100+ 4,460 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 12µF | - | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | - | 30V/µs | 360A | 8.6A | 0.0118ohm | - | 41.5mm | 24mm | 15mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 6,190 $ 10+ 5,620 $ 25+ 5,290 $ 50+ 4,950 $ 100+ 4,520 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 6µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10.5A | 0.0083ohm | - | 32mm | 19mm | 29mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 5,090 $ 10+ 5,090 $ 25+ 5,090 $ 50+ 5,090 $ 100+ 5,090 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 22µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | 37.5mm | 30V/µs | 660A | 15.5A | 0.0048ohm | - | 42mm | 35mm | 24mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 5,160 $ 10+ 5,160 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 10µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | - | 40V/µs | 400A | 15A | 0.0069ohm | - | 42mm | 28mm | 37mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 3,670 $ 10+ 3,670 $ 25+ 3,670 $ 50+ 3,670 $ 100+ 3,670 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 22µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 800V | - | PC Pin | - | 30V/µs | 660A | 17.9A | 0.0043ohm | - | 42mm | 43mm | 25mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 8,780 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 45µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | 15V/µs | 675A | 22.3A | 0.0048ohm | - | 57.5mm | 30mm | 45mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 2,230 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 4.8µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 336A | 9.8A | 0.0099ohm | - | 32mm | 31mm | 19mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 27,350 $ 10+ 20,780 $ 25+ 20,310 $ 50+ 19,850 $ 100+ 19,380 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 38µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | - | 20V/µs | 760A | 29.8A | 0.004ohm | - | 57.5mm | 45mm | 56mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 7,550 $ 10+ 6,720 $ 25+ 6,300 $ 50+ 5,870 $ 100+ 5,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 14µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | PC Pin | - | 35V/µs | 490A | 16.3A | 0.0059ohm | - | 42mm | 28mm | 37mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 3,730 $ 10+ 2,490 $ 25+ 2,280 $ 50+ 2,080 $ 100+ 1,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 1µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 80A | 4.2A | 0.0364ohm | - | 31.5mm | 11mm | 20mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 1,760 $ 10+ 1,760 $ 25+ 1,760 $ 50+ 1,760 $ 100+ 1,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 5.2µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 364A | 9.7A | 0.0095ohm | - | 32mm | 16mm | 30mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 15,950 $ 10+ 11,150 $ 25+ 11,150 $ 50+ 11,140 $ 100+ 11,140 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 20µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | - | 40V/µs | 800A | 24A | 0.0036ohm | - | 42mm | 35mm | 50mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 28,270 $ 5+ 28,270 $ 10+ 28,270 $ 25+ 28,270 $ 50+ 28,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 170µF | - | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | - | 15V/µs | 2.55kA | 41.6A | 0.002ohm | - | 57.5mm | 45mm | 56mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 5,840 $ 10+ 4,470 $ 25+ 4,160 $ 50+ 3,870 $ 100+ 3,470 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 6.8µF | - | ± 5% | High Frequency | - | Through Hole | - | - | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ 6,880 $ 10+ 6,880 $ 25+ 6,880 $ 50+ 6,880 $ 100+ 6,880 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 45µF | - | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | - | 30V/µs | 1.35kA | 21.4A | 0.0033ohm | - | 42mm | 43mm | 25mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 3,870 $ 10+ 3,870 $ 25+ 3,870 $ 50+ 3,870 $ 100+ 3,870 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | - | 14µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | PC Pin | - | 35V/µs | 490A | 15.9A | 0.0059ohm | - | 42mm | 43mm | 25mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 1,780 $ 10+ 1,780 $ 25+ 1,780 $ 50+ 1,780 $ 100+ 1,780 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 5.6µF | - | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | 27.5mm | 65V/µs | 364A | 6.8A | 0.0136ohm | - | 32mm | 21mm | 12.5mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - |