0
0 articles0,00 $

Power Film Capacitors :

1 992 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
74R9399

RoHS

Date/Lot Code

Each
1+293,190 $
5+289,110 $
10+284,760 $
25+267,530 $
Film / Foil PP
-
Can
0.25µF
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Threaded Stud
-
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
-
A28F5000 Series
-40°C
70°C
-
-
74R9396
Each
1+203,080 $
5+194,940 $
10+175,690 $
25+169,090 $
50+166,640 $
Plus de tarifs
Film / Foil PP
-
Can
0.25µF
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Solder Lug
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
-
A28F5000 Series
-40°C
70°C
-
-
38AJ1339

RoHS

Date/Lot Code

Each
1+36,600 $
5+34,990 $
10+33,460 $
25+32,790 $
100+32,120 $
Plus de tarifs
Metallized PP
-
Radial Box - 4 Pin
130µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
15V/µs
1.95kA
33.3A
0.0025ohm
-
57.5mm
35mm
50mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
38AJ1296

RoHS

Each
1+20,130 $
5+19,240 $
10+18,060 $
25+16,160 $
100+15,220 $
Plus de tarifs
Metallized PP
-
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
-
Through Hole
-
600V
-
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
517A
14A
0.007ohm
-
42.5mm
35.5mm
50.5mm
-
-
-
EZPQ Series
-40°C
105°C
-
-
38AJ1343

RoHS

Date/Lot Code

Each
1+5,220 $
10+4,690 $
25+4,380 $
50+4,070 $
100+3,670 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
8µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.01ohm
-
32mm
24mm
15mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
53AJ5802

RoHS

Date/Lot Code

Each
1+343,850 $
5+327,460 $
10+311,070 $
25+304,850 $
Metallized PP
-
Can
2200µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
-
-
282mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
38AJ1346

RoHS

Date/Lot Code

Each
1+7,920 $
10+7,150 $
25+6,680 $
50+6,230 $
100+5,960 $
Plus de tarifs
Metallized PP
-
Radial Box - 4 Pin
16µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
480A
10.5A
0.0089ohm
-
41.5mm
24mm
19mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
56AJ0297

RoHS

Date/Lot Code

Each
1+10,560 $
10+7,980 $
25+7,550 $
50+7,100 $
100+6,380 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
18µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
-
32mm
18mm
33mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
74R9400
Each
1+344,530 $
5+339,740 $
10+334,610 $
25+314,380 $
Film / Foil PP
-
Can
0.5µF
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Threaded Stud
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.88mm
-
-
-
A28F5000 Series
-40°C
70°C
-
-
42Y0055

RoHS

Each
1+3,600 $
10+2,550 $
25+2,340 $
50+2,110 $
100+1,830 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
-
Through Hole
-
160V
-
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
11mm
18.5mm
-
-
-
B32672P Series
-55°C
125°C
-
AEC-Q200
53AJ5811

RoHS

Date/Lot Code

Each
1+350,570 $
5+336,800 $
10+323,010 $
25+309,230 $
Metallized PP
-
Can
1190µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.3kV
-
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
-
-
232mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
38AJ1344

RoHS

Date/Lot Code

Each
1+11,370 $
10+8,600 $
25+7,850 $
50+7,100 $
100+6,410 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
15µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
-
32mm
31mm
19mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
56AJ0306

RoHS

Date/Lot Code

Each
1+36,880 $
5+33,740 $
10+30,590 $
25+29,880 $
100+29,160 $
Plus de tarifs
Metallized PP
-
Radial Box - 4 Pin
130µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
-
57.5mm
35mm
50mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
53AJ5798

RoHS

Each
1+551,320 $
5+528,540 $
10+505,760 $
25+495,640 $
Metallized PP
-
Can
4000µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
53AJ5803

RoHS

Each
1+397,260 $
5+377,970 $
10+358,670 $
25+351,500 $
Metallized PP
-
Can
2550µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
38AJ1329

RoHS

Date/Lot Code

Each
1+5,310 $
25+3,840 $
100+3,250 $
250+3,020 $
500+2,690 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.014ohm
-
31.5mm
11mm
20mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
38AJ1345

RoHS

Date/Lot Code

Each
1+9,060 $
25+8,690 $
100+7,660 $
250+7,500 $
500+7,350 $
Plus de tarifs
Metallized PP
-
Radial Box - 4 Pin
12µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
360A
8.6A
0.0118ohm
-
41.5mm
24mm
15mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
53AJ5796

RoHS

Each
1+316,010 $
5+306,730 $
10+297,440 $
25+288,160 $
Metallized PP
-
Can
2740µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
-
-
232mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
82AH6900

RoHS

Each
1+1,720 $
10+0,951 $
25+0,900 $
50+0,851 $
100+0,801 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
-
Through Hole
-
200V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
180V/µs
-
-
-
-
18mm
11mm
18.5mm
-
-
-
B32672P Series
-55°C
125°C
-
AEC-Q200
38AJ1342

RoHS

Date/Lot Code

Each
1+6,640 $
10+4,890 $
25+4,440 $
50+3,990 $
100+3,560 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0136ohm
-
32mm
21mm
12.5mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
38AJ1347

RoHS

Date/Lot Code

Each
1+12,490 $
25+11,980 $
100+11,100 $
250+10,880 $
500+10,650 $
Plus de tarifs
Metallized PP
-
Radial Box - 4 Pin
36µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
1.08kA
17.8A
0.0041ohm
-
42mm
35mm
24mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
56AJ0299

RoHS

Date/Lot Code

Each
1+15,650 $
25+12,240 $
100+10,790 $
250+10,370 $
500+10,140 $
Plus de tarifs
Metallized PP
-
Radial Box - 4 Pin
40µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
56AJ0298

RoHS

Date/Lot Code

Each
1+12,470 $
25+9,630 $
100+8,020 $
250+7,870 $
500+7,700 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
25µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
-
31.5mm
22mm
37mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
53AJ5814

RoHS

Date/Lot Code

Each
1+453,490 $
5+433,590 $
10+413,690 $
25+405,410 $
Metallized PP
-
Can
1850µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
-
-
347mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
78R7316
Each
1+308,170 $
5+303,880 $
10+299,290 $
25+285,610 $
Film / Foil PP
-
Can
2µF
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Threaded Stud
-
-
-
-
-
-
73.91mm
48.51mm
4.25mm
-
-
-
A28F5000 Series
-40°C
70°C
-
-
1-25 sur 1992 articles
sur 80 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK