0
0 articles0,00 $

2µF Power Film Capacitors :

101 produit(s) trouvé(s)
Trouvez une vaste gamme de 2µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Vishay, Panasonic, Kemet, TDK & GE.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78R7316
Each
1+429,380 $
5+423,420 $
10+417,040 $
25+391,810 $
Film / Foil PP
Can
2µF
± 10%
Snubber
Panel Mount
-
2kV
-
Threaded Stud
-
-
-
-
-
-
73.91mm
48.51mm
4.25mm
-
A28F5000 Series
-40°C
70°C
-
19T3706

RoHS

Date/Lot Code

Each
1+3,610 $
10+2,470 $
25+2,290 $
50+2,100 $
100+2,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
150A
3A
0.0345ohm
-
32mm
9mm
19mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
42Y0053

RoHS

Each
1+2,780 $
10+1,960 $
25+1,790 $
50+1,610 $
100+1,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
9mm
17.5mm
-
B32672P Series
-55°C
125°C
AEC-Q200
57X3324

RoHS

Date/Lot Code

Each
1+4,270 $
10+2,880 $
25+2,680 $
50+2,470 $
100+2,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
-
32mm
15mm
25mm
-
MKP1848C Series
-55°C
105°C
-
57X3328

RoHS

Date/Lot Code

Each
1+5,220 $
10+3,700 $
25+3,390 $
50+3,080 $
100+2,830 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
130A
3A
0.03ohm
-
32mm
11mm
21mm
-
MKP1848C Series
-55°C
105°C
-
87AC1209

RoHS

Each
1+12,640 $
25+9,520 $
100+7,880 $
250+7,560 $
500+7,230 $
Plus de tarifs
Metallized PP
-
2µF
± 5%
AC Filter
Through Hole
450V
850V
-
Axial Leaded
-
140V/µs
280A
-
0.0031ohm
28.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
56AJ0342

RoHS

Date/Lot Code

Each
1+3,700 $
25+2,610 $
100+2,220 $
250+2,090 $
500+1,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
19T3708

RoHS

Date/Lot Code

Each
1+6,080 $
10+4,340 $
25+4,000 $
50+3,650 $
100+3,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
59AC8766

RoHS

Date/Lot Code

Each
1+3,890 $
25+2,740 $
100+2,020 $
250+1,970 $
500+1,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.5mm
32V/µs
65A
7.1A
0.0158ohm
-
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
68AK5526

RoHS

Each
1+6,280 $
10+4,640 $
25+4,360 $
50+4,090 $
100+3,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
190A
4.5A
0.023ohm
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
13AN1992

RoHS

Each
1+3,210 $
25+2,630 $
100+2,420 $
250+2,220 $
500+1,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1993

RoHS

Each
1+4,380 $
25+3,050 $
100+2,410 $
250+2,270 $
500+2,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
170A
7.5A
0.014ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1994

RoHS

Each
1+2,750 $
25+2,270 $
100+2,090 $
250+1,900 $
500+1,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
180A
6A
0.015ohm
-
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
58AJ7909

RoHS

Date/Lot Code

Each
1+5,000 $
25+3,670 $
100+3,180 $
250+2,740 $
500+2,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
80A
9A
0.0082ohm
-
32mm
13mm
22mm
-
ALH Series
-40°C
105°C
AEC-Q200
56AJ0360

RoHS

Date/Lot Code

Each
1+4,250 $
25+3,100 $
100+2,400 $
250+2,320 $
500+2,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.1A
0.0216ohm
-
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ8029

RoHS

Each
1+6,380 $
10+4,380 $
25+4,020 $
50+3,660 $
100+3,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
160A
4A
0.025ohm
-
32mm
15mm
24.5mm
-
BLH Series
-40°C
105°C
AEC-Q200
79AC5459

RoHS

Each
1+7,740 $
10+5,810 $
25+5,430 $
50+5,060 $
100+4,630 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.01ohm
-
31.5mm
21mm
31mm
-
B32754C Series
-40°C
105°C
AEC-Q200
13AJ5739

RoHS

Each
1+3,430 $
25+2,430 $
100+1,810 $
250+1,740 $
500+1,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
36AJ3524

RoHS

Each
1+6,550 $
10+4,830 $
25+4,540 $
50+4,240 $
100+3,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
160A
7A
0.0167ohm
-
32mm
14mm
28mm
-
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3511

RoHS

Each
1+5,210 $
25+3,960 $
100+3,100 $
250+2,930 $
500+2,750 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
140A
5.9A
0.0194ohm
-
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
39AH0278

RoHS

Date/Lot Code

Each
5+3,020 $
10+2,160 $
15+2,070 $
25+1,970 $
50+1,890 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
-
0.0263ohm
-
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
13AJ5758

RoHS

Each
1+3,610 $
25+2,560 $
100+1,860 $
250+1,830 $
500+1,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5737

RoHS

Date/Lot Code

Each
1+3,520 $
25+2,500 $
100+1,860 $
250+1,790 $
500+1,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6267

RoHS

Date/Lot Code

Each
1+3,510 $
25+2,490 $
100+1,760 $
250+1,720 $
500+1,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5738

RoHS

Each
1+4,040 $
25+2,920 $
100+1,890 $
250+1,880 $
500+1,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
1-25 sur 101 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK