Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantKYOCERA AVX
Réf. FabricantFFLI6B0687K--
Code Commande24T5929
Gamme de produitFFLI Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 16 semaine(s)
Informations produit
FabricantKYOCERA AVX
Réf. FabricantFFLI6B0687K--
Code Commande24T5929
Gamme de produitFFLI Series
Fiche technique
Dielectric TypeMetallized PP Stacked
Capacitor Case / PackageCan
Capacitance680µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)800V
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing32mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)59A
ESR-
Product Diameter85mm
Product Length-
Product Width-
Product Height155mm
Ripple Current-
Output (kvar)-
Product RangeFFLI Series
Operating Temperature Min-40°C
Operating Temperature Max95°C
Qualification-
SVHCLead
Spécifications techniques
Dielectric Type
Metallized PP Stacked
Capacitance
680µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
32mm
Peak Current
-
ESR
-
Product Length
-
Product Height
155mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
800V
Capacitor Terminals
Threaded Stud
dv/dt Rating
-
RMS Current (Irms)
59A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
FFLI Series
Operating Temperature Max
95°C
SVHC
Lead
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead
Télécharger le certificat de conformité du produit
Certificat de conformité du produit