0
0 articles0,00 $

Power Film Capacitors :

633 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
38AJ1296

RoHS

Each
1+20,170 $
10+19,020 $
25+18,590 $
50+16,280 $
100+15,520 $
Metallized PP
Radial Box - 4 Pin
-
4.7µF
± 10%
AC Filter
-
Through Hole
-
600V
-
-
GRADE III (Test Condition B)
Radial Leaded
-
37.5mm
30V/µs
517A
14A
0.007ohm
42.5mm
35.5mm
50.5mm
-
-
EZPQ Series
-
-40°C
105°C
-
-
19T3818

RoHS

Date/Lot Code

Each
1+14,810 $
10+10,750 $
25+10,410 $
50+9,880 $
100+9,620 $
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
37.5mm
40V/µs
800A
12A
0.006ohm
43mm
21.5mm
38.5mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
56AJ0339

RoHS

Date/Lot Code

Each
1+5,740 $
10+4,270 $
25+3,910 $
50+3,530 $
100+3,370 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
37.5mm
37V/µs
185A
7.8A
0.0147ohm
41.5mm
24mm
19mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
24W6427

RoHS

Each
1+20,030 $
10+17,460 $
25+16,570 $
50+15,680 $
100+14,270 $
Metallized PP
Radial Box - 2 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
37.5mm
17V/µs
340A
10.5A
0.006ohm
42mm
39mm
24mm
-
-
MKP1848S Series
-
-40°C
105°C
-
-
82AH1137

RoHS

Date/Lot Code

Each
1+10,870 $
10+8,290 $
25+7,970 $
50+7,650 $
100+6,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
-
37.5mm
700V/µs
392A
13.7A
0.0057ohm
41.5mm
20mm
40mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
59AC8724

RoHS

Date/Lot Code

Each
1+9,610 $
10+5,980 $
25+5,580 $
50+5,160 $
100+4,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
PC Pin
-
37.5mm
9V/µs
172A
15.6A
0.0053ohm
42mm
20mm
40mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
19T3761

RoHS

Date/Lot Code

Each
1+15,830 $
10+11,440 $
25+10,740 $
50+10,010 $
100+7,360 $
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
PC Pin
-
37.5mm
40V/µs
400A
8.5A
0.012ohm
42mm
21.5mm
38.5mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
24W6418

RoHS

Each
1+12,430 $
10+9,660 $
25+9,210 $
50+8,750 $
100+7,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
-
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
-
-
MKP1848S Series
-
-40°C
105°C
-
-
59AC8760

RoHS

Date/Lot Code

Each
1+11,960 $
10+11,350 $
25+9,460 $
50+7,550 $
100+7,450 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
37.5mm
16V/µs
321A
21.2A
0.0039ohm
42mm
30mm
45mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
59AC8706

RoHS

Date/Lot Code

Each
1+15,340 $
10+11,260 $
25+9,730 $
50+8,220 $
100+8,010 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
6.8µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE II (Test Condition B)
PC Pin
-
37.5mm
90V/µs
612A
20.4A
-
42mm
30mm
45mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
59AC8747

RoHS

Date/Lot Code

Each
1+15,930 $
10+11,860 $
25+11,610 $
50+11,370 $
100+11,120 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
37.5mm
7V/µs
262A
19.6A
0.0034ohm
42mm
20mm
40mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
24W6423

RoHS

Date/Lot Code

Each
1+11,780 $
10+9,190 $
25+8,940 $
50+8,690 $
100+7,800 $
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
37.5mm
17V/µs
170A
6A
0.011ohm
42mm
27mm
18mm
-
-
MKP1848S Series
-
-40°C
105°C
-
-
57X3623

RoHS

Date/Lot Code

Each
1+8,750 $
10+7,770 $
25+7,290 $
50+6,800 $
100+6,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
-
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
-
-
MKP1848S Series
-
-40°C
105°C
-
-
53X3379

RoHS

Each
1+16,640 $
10+13,830 $
25+13,310 $
50+12,790 $
100+12,260 $
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
Radial Leaded
-
37.5mm
40V/µs
400A
11A
0.08ohm
42mm
24mm
44mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
59AC8781

RoHS

Date/Lot Code

Each
1+9,760 $
10+8,150 $
25+7,150 $
50+6,150 $
100+6,060 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
-
37.5mm
20V/µs
196A
15A
0.0063ohm
42mm
28mm
37mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
87AC0312

RoHS

Date/Lot Code

Each
1+20,050 $
10+17,450 $
25+15,710 $
50+13,970 $
100+13,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
-
Radial Leaded
-
37.5mm
20V/µs
400A
22A
0.0031ohm
42.5mm
28mm
37mm
-
-
C4AT Series
-
-40°C
85°C
-
-
59AC8769

RoHS

Date/Lot Code

Each
1+7,940 $
10+5,760 $
25+5,450 $
50+5,150 $
100+4,840 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
6µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
PC Pin
-
37.5mm
22V/µs
132A
11.8A
0.0094ohm
42mm
20mm
40mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
59AC8749

RoHS

Date/Lot Code

Each
1+17,730 $
10+17,230 $
25+14,470 $
50+11,720 $
Metallized PP
Radial Box - 4 Pin
-
70µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
-
37.5mm
7V/µs
464A
29.1A
0.0021ohm
42mm
30mm
45mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
92AC1440

RoHS

Date/Lot Code

Each
1+10,120 $
10+7,590 $
25+7,400 $
50+7,200 $
100+6,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
-
37.5mm
70V/µs
700A
15.59A
0.0048ohm
41.5mm
24mm
44mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
92AC5485

RoHS

Each
1+14,530 $
10+10,720 $
25+10,390 $
50+10,040 $
100+9,530 $
Double Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
High Current, High Frequency, High Voltage, SCR Commutating, Snubber
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
-
37.5mm
500V/µs
500A
13.8A
0.0056ohm
41.5mm
20mm
40mm
-
-
R76 Series
-
-55°C
110°C
-
-
84AH7243

RoHS

Each
1+20,650 $
10+16,670 $
25+15,790 $
50+14,900 $
100+14,570 $
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
Radial Leaded
-
37.5mm
40V/µs
400A
15.5A
5600µohm
42mm
30mm
45mm
-
-
MKP1848H Series
-
-40°C
85°C
AEC-Q200
-
56AJ0276

RoHS

Date/Lot Code

Each
1+15,920 $
10+13,790 $
25+12,630 $
50+11,440 $
100+11,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
37.5mm
30V/µs
900A
19.9A
0.0036ohm
42mm
28mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
25AJ0743

RoHS

Each
1+10,320 $
10+8,690 $
25+7,720 $
50+6,730 $
100+6,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
2.2µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
37.5mm
126V/µs
277A
11.9A
-
42mm
28mm
37mm
11.9A
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
39AH9214

RoHS

Each
1+29,060 $
10+24,020 $
25+23,310 $
50+22,620 $
100+21,910 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
-
37.5mm
1.2kV/µs
1.44kA
15.3A
5300µohm
41.5mm
30mm
45mm
-
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
13AJ5591

RoHS

Each
1+13,250 $
10+10,180 $
25+9,850 $
50+9,500 $
100+9,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
22µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
37.5mm
30V/µs
660A
15.5A
4800µohm
42mm
35mm
24mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
1-25 sur 633 articles
sur 26 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK