| Quantité | Prix |
|---|---|
| 1+ | 10,320 $ |
| 10+ | 8,690 $ |
| 25+ | 7,720 $ |
| 50+ | 6,730 $ |
| 100+ | 6,700 $ |
| 500+ | 6,660 $ |
| 1000+ | 6,190 $ |
| 2500+ | 5,990 $ |
Informations produit
Aperçu du produit
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC-Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Spécifications techniques
Metallized PP
2.2µF
AC Filter
600V
GRADE III (Test Condition B)
37.5mm
277A
-
42mm
37mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
1.2kV
Radial Leaded
126V/µs
11.9A
-
28mm
11.9A
C4AF Series
105°C
No SVHC (25-Jun-2025)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit