Power Film Capacitors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Peak Current
=587A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(7)
Capacitor Case / Package
(7)
Capacitance
(4)
(2)
Capacitance Tolerance
(7)
Typical Applications
(7)
Capacitor Mounting
(7)
Voltage(AC)
(7)
Voltage(DC)
(7)
Humidity Rating
(4)
(3)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+15,540 $ 25+11,610 $ 100+10,330 $ 250+9,340 $ 500+9,160 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 587A | 25.4A | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+22,000 $ 25+13,260 $ 100+12,270 $ 250+11,290 $ 500+10,690 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 37.5mm | 27V/µs | 587A | 25.4A | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+21,060 $ 5+18,700 $ 10+16,320 $ 25+15,010 $ 100+13,260 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 587A | 26.1A | 57.5mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+19,080 $ 25+14,190 $ 100+13,260 $ 250+12,930 $ 500+12,830 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 587A | 26.1A | 57.5mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+11,830 $ 10+11,350 $ 25+10,100 $ 50+9,510 $ 100+8,640 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 587A | 25.4A | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+17,310 $ 10+16,600 $ 25+14,780 $ 50+13,930 $ 100+12,630 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 587A | 25.4A | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+20,020 $ 10+19,200 $ 25+17,090 $ 50+16,110 $ 100+14,600 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 587A | 26.1A | 57.5mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||