0
0 articles0,00 $

Power Film Capacitors :

21 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0371

RoHS

Date/Lot Code

Each
1+6,380 $
10+4,700 $
25+4,670 $
50+4,630 $
100+3,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
297A
9.2A
0.0109ohm
31.5mm
19mm
29mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AC2411

RoHS

Each
1+2,730 $
10+1,960 $
25+1,830 $
50+1,690 $
100+1,500 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
141A
9.2A
7000µohm
32mm
9mm
17mm
R76 Series
-55°C
105°C
-
92AC3818

RoHS

Date/Lot Code

Each
1+2,920 $
25+1,970 $
100+1,470 $
250+1,390 $
500+1,320 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
141A
9.2A
0.007ohm
32mm
9mm
17mm
R76 Series
-55°C
105°C
-
50AK8348

RoHS

Each
1+10,370 $
10+7,840 $
25+7,560 $
50+7,270 $
100+6,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4.4µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
132A
9.2A
0.0151ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
69AH7715

RoHS

Each
1+10,390 $
10+7,900 $
25+7,800 $
50+7,690 $
100+6,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
77AH4679

RoHS

Each
1+5,880 $
10+5,250 $
25+4,870 $
50+4,500 $
100+4,020 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1.15kV/µs
253A
9.2A
7000µohm
34mm
23.5mm
-
MP SI Series
-55°C
105°C
-
03AM7680

RoHS

Each
1+6,400 $
10+5,750 $
25+5,380 $
50+5,000 $
100+4,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
9.2A
0.0112ohm
42mm
18mm
32.5mm
B32776H Series
-40°C
105°C
AEC-Q200
11AN2920

RoHS

Date/Lot Code

Each
1+3,160 $
25+2,640 $
100+2,450 $
250+2,270 $
500+2,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
70AH3196

RoHS

Each
150+9,830 $
300+9,810 $
450+9,800 $
750+9,790 $
1500+9,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
400A
9.2A
0.0119ohm
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
70AH3195

RoHS

Each
150+9,310 $
300+9,160 $
450+8,990 $
750+8,840 $
1500+8,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
400A
9.2A
0.0119ohm
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
36AJ3493

RoHS

Date/Lot Code

Each
1+7,050 $
10+6,230 $
25+5,250 $
50+4,770 $
100+4,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
293A
9.2A
0.0106ohm
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
69AH7716

RoHS

Date/Lot Code

Each
1+10,390 $
10+7,900 $
25+7,390 $
50+6,890 $
100+6,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
50AK0616

RoHS

Each
1+8,570 $
100+7,230 $
250+6,750 $
500+6,360 $
1000+6,050 $
Metallized PP
Radial Box - 4 Pin
4.4µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
132A
9.2A
0.0151ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
11AN2919

RoHS

Each
1+3,290 $
25+2,750 $
100+2,560 $
250+2,360 $
500+2,130 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN3007

RoHS

Each
1+3,960 $
25+3,310 $
100+3,090 $
250+2,850 $
500+2,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN3008

RoHS

Date/Lot Code

Each
1+3,810 $
25+3,180 $
100+2,960 $
250+2,740 $
500+2,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN3006

RoHS

Each
1+3,850 $
25+3,210 $
100+2,990 $
250+2,770 $
500+2,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN3009

RoHS

Each
1+3,930 $
25+3,280 $
100+3,060 $
250+2,820 $
500+2,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2921

RoHS

Each
1+3,250 $
25+2,720 $
100+2,530 $
250+2,350 $
500+2,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
21AM0020

RoHS

Each
96+3,520 $
192+3,500 $
288+3,490 $
480+3,480 $
960+3,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
429A
9.2A
0.0095ohm
32mm
14mm
28mm
C4AU Series
-55°C
105°C
AEC-Q200
11AN2918

RoHS

Each
1+3,180 $
25+2,670 $
100+2,470 $
250+2,290 $
500+2,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK