Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2,920 $ |
| 25+ | 1,970 $ |
| 100+ | 1,470 $ |
| 250+ | 1,390 $ |
| 500+ | 1,320 $ |
| 1000+ | 1,240 $ |
| 2500+ | 1,190 $ |
| 5000+ | 1,140 $ |
Informations produit
Aperçu du produit
R76 series double metallized polypropylene film, radial leaded capacitors for DC and pulse applications. R76 series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current.
- Climatic category: 55/110/56 IEC 60068-1
- Self-healing
- Not suitable for across-the-line application
Spécifications techniques
Double Metallized PP
0.47µF
High Frequency
250V
GRADE II (Test Condition A)
27.5mm
141A
0.007ohm
32mm
17mm
-
-55°C
-
Radial Box - 2 Pin
± 10%
Through Hole
400V
Radial Leaded
300V/µs
9.2A
-
9mm
-
R76 Series
105°C
No SVHC (15-Jan-2018)
Produits de remplacement pour R76MR3470SE30K
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit