0
0 articles0,00 $

Film Capacitors :

12 816 produit(s) trouvé(s)
Trouvez une vaste gamme de Film Capacitors dans Newark Électronique Canada, notamment Power Film Capacitors, General Purpose Film Capacitors, Noise Suppression & Safety Capacitors, Motor Run Capacitors, Miscellaneous Film Capacitors. Nous stockons une large gamme de Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay, Panasonic, TDK & Capcom.

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitor Dielectric Type
Product Range
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
96K7503

RoHS

Date/Lot Code

Each
1+0,832 $
10+0,518 $
25+0,458 $
50+0,396 $
100+0,358 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
-
B32922 Series
± 20%
-
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
-
05M2922

RoHS

Each
1+14,990 $
25+14,380 $
100+12,660 $
250+11,820 $
500+10,680 $
Plus de tarifs
Metallized PP
Can
-
-
2µF
-
4.16.15 Series
± 5%
450V
-
Stud Mount - M8
Wire Leaded
-
-
-
-
55mm
-25°C
70°C
-
74R7914
Each
216+202,580 $
432+194,430 $
648+175,240 $
1080+168,680 $
2160+166,230 $
Plus de tarifs
Film / Foil PP
Can
-
-
0.1µF
-
A28F5000 Series
± 10%
-
2kV
Panel Mount
Solder Lug
-
-
54.86mm
33.27mm
2.12mm
-40°C
70°C
-
05M2899

RoHS

Each
1+13,720 $
25+13,170 $
100+11,610 $
250+10,860 $
500+9,830 $
Plus de tarifs
Metallized PP
Can
-
-
3µF
-
4.16.10 Series
± 5%
450V
-
-
Wire Leaded
-
-
-
-
55mm
-25°C
70°C
-
90B0479

RoHS

Date/Lot Code

Each
1+5,730 $
10+3,790 $
25+3,540 $
50+3,280 $
100+3,110 $
Plus de tarifs
Metallized PET
Axial Leaded
-
-
4.7µF
-
MKT1813 Series
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
-55°C
100°C
-
72K6246

RoHS

Each
1+2,310 $
10+1,830 $
25+1,700 $
50+1,560 $
100+1,390 $
Plus de tarifs
Film / Foil PS
Axial Leaded
-
-
470pF
-
FSC Series
± 2.5%
-
160V
Through Hole
PC Pin
-
-
12mm
-
-
-40°C
85°C
-
74R9396
Each
1+192,030 $
5+184,330 $
10+166,120 $
25+159,890 $
50+157,570 $
Plus de tarifs
Film / Foil PP
Can
-
-
0.25µF
-
A28F5000 Series
± 10%
-
2kV
Panel Mount
Solder Lug
-
20.57mm
54.86mm
33.27mm
2.12mm
-40°C
70°C
-
49W1201

RoHS

Date/Lot Code

Each
1+0,607 $
10+0,282 $
25+0,272 $
50+0,264 $
100+0,254 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
-
-
0.047µF
-
ECQE(F) Series
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
4.5mm
7.5mm
-40°C
105°C
-
49W1679

RoHS

Each
1+0,991 $
10+0,562 $
25+0,524 $
50+0,487 $
100+0,449 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
-
-
0.1µF
-
ECQE(F) Series
± 10%
250V
630V
Through Hole
Radial Leaded
-
15mm
18.5mm
6.3mm
14mm
-40°C
105°C
-
95F8752

RoHS

Date/Lot Code

Each
1+3,310 $
25+2,270 $
100+1,720 $
250+1,610 $
500+1,500 $
Plus de tarifs
Metallized PET
Axial Leaded
-
-
1µF
-
MKT1813 Series
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
-55°C
100°C
-
97K0277

RoHS

Each
1+4,300 $
25+3,600 $
100+3,350 $
250+3,090 $
500+2,790 $
Plus de tarifs
Film / Foil PS
Axial Leaded
-
-
470pF
-
FSC/EX Series
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-40°C
85°C
-
69K0980

RoHS

Each
1+5,170 $
25+3,780 $
100+2,950 $
250+2,810 $
500+2,650 $
Plus de tarifs
Metallized Paper
Radial Box - 2 Pin
-
-
0.1µF
-
PMR209 Series
± 20%
-
-
Through Hole
-
GRADE II (Test Condition A)
20.3mm
-
-
-
-40°C
85°C
-
95C1392

RoHS

Date/Lot Code

Each
1+2,270 $
10+1,130 $
25+1,070 $
50+1,000 $
100+0,724 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
-
-
0.33µF
-
MKT370 Series
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
3.5mm
8mm
-55°C
105°C
AEC-Q200
47M3014

RoHS

Each
1+22,550 $
5+21,860 $
10+21,180 $
25+19,840 $
100+18,470 $
Plus de tarifs
-
Can
-
-
4µF
-
-
-
-
-
Stud Mount - M8
Wire Leaded
-
-
-
-
55mm
-25°C
85°C
-
49P5387

RoHS

Each
1+0,703 $
10+0,473 $
100+0,395 $
500+0,314 $
1000+0,264 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.22µF
-
MCPBSFC Series
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
7.5mm
-55°C
85°C
-
05M2914

RoHS

Each
1+12,520 $
25+12,000 $
100+10,580 $
250+9,900 $
500+8,960 $
Plus de tarifs
Metallized PP
Can
-
-
18µF
-
4.16.10 Series
± 5%
450V
-
-
Quick Connect
-
14.4mm
-
-
70mm
-25°C
70°C
-
06M4968

RoHS

Date/Lot Code

Each
1+2,750 $
10+1,890 $
25+1,720 $
50+1,540 $
100+1,450 $
Plus de tarifs
Metallized PET
Axial Leaded
-
-
2200pF
-
MKT1813 Series
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-55°C
100°C
-
59T4275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,546 $
25+0,250 $
100+0,222 $
250+0,202 $
500+0,179 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.1µF
-
B32529 Series
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
05M2919

RoHS

Each
1+21,290 $
5+20,330 $
10+19,100 $
25+17,080 $
100+16,100 $
Plus de tarifs
Metallized PP
Can
-
-
40µF
-
4.16.10 Series
± 5%
450V
-
-
Quick Connect
-
14.4mm
-
-
92mm
-25°C
70°C
-
67R8899

RoHS

Each
1+8,720 $
10+6,550 $
25+6,190 $
50+5,810 $
100+5,350 $
Plus de tarifs
Metallized PP
Can
-
-
2µF
-
C27 Series
± 5%
470V
-
Stud Mount - M8
Quick Connect, Snap-In
-
13.4mm
-
-
58mm
-25°C
85°C
-
26M1608

RoHS

Date/Lot Code

Each
1+3,530 $
25+2,480 $
100+1,930 $
250+1,820 $
500+1,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
-
MKP1837 Series
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
9mm
11.6mm
-55°C
100°C
-
97K0249

RoHS

Each
1+4,300 $
25+3,600 $
100+3,350 $
250+3,090 $
500+2,790 $
Plus de tarifs
Film / Foil PS
Axial Leaded
-
-
100pF
-
FSC/EX Series
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
-40°C
85°C
-
64K0006

RoHS

Each
1+2,170 $
10+1,720 $
25+1,580 $
50+1,460 $
100+1,310 $
Plus de tarifs
Film / Foil PS
Axial Leaded
-
-
100pF
-
FSC Series
± 2.5%
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
-40°C
85°C
-
49P5390

RoHS

Each
1+0,459 $
10+0,241 $
25+0,199 $
50+0,156 $
100+0,107 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.047µF
-
MCPBSFC Series
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
6.5mm
-55°C
85°C
-
67R8900

RoHS

Each
1+6,360 $
10+4,660 $
25+4,330 $
50+3,990 $
100+3,650 $
Plus de tarifs
Metallized PP
Can
-
-
3µF
-
C27 Series
± 5%
470V
-
Stud Mount - M8
Quick Connect, Snap-In
-
13.4mm
-
-
58mm
-25°C
85°C
-
1-25 sur 12816 articles
sur 513 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK