338 Résultats trouvés pour "MCM"
Tous les filtres
Tout développer
Fabricant
(6)
(332)
Capacitance
(1)
(1)
(1)
(1)
(6)
(4)
(4)
(5)
Capacitance Tolerance
(15)
(202)
(105)
Capacitor Mounting
(108)
(26)
(28)
(4)
(156)
Capacitor Terminals
(156)
(103)
(36)
(5)
(22)
Dielectric Type
(30)
(10)
(273)
Typical Applications
(15)
(87)
(48)
(68)
(77)
(15)
Capacitor Case / Package
(44)
(79)
(78)
(15)
(8)
(36)
(5)
Voltage(DC)
(10)
(29)
(26)
(3)
(23)
(7)
(3)
(6)
Voltage(AC)
(10)
(1)
(3)
(4)
(3)
(3)
(6)
(13)
dv/dt Rating
(2)
(2)
(5)
(2)
(7)
(1)
(1)
(4)
Emballage
(338)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,459 $ 10+0,241 $ 25+0,199 $ 50+0,156 $ 100+0,107 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+0,297 $ 10+0,176 $ 25+0,148 $ 50+0,121 $ 100+0,098 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+0,703 $ 10+0,473 $ 100+0,395 $ 500+0,314 $ 1000+0,264 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+0,528 $ 10+0,278 $ 25+0,229 $ 50+0,180 $ 100+0,124 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+0,487 $ 10+0,288 $ 25+0,243 $ 50+0,197 $ 100+0,159 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+0,466 $ 250+0,315 $ 500+0,261 $ 1000+0,209 $ 5000+0,176 $ | Metallized PET | Radial | 0.47µF | ± 5% | - | 250V | Through Hole | PC Pin | - | 10mm | 12mm | 6.5mm | 12mm | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+0,264 $ 10+0,139 $ 25+0,115 $ 50+0,091 $ 100+0,062 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+8,850 $ 25+8,450 $ 100+7,360 $ 250+6,830 $ 500+6,110 $ Plus de tarifs | - | Radial Box - Tabs | 2.2µF | ± 5% | - | 1.2kV | Panel Mount | Solder | - | - | 57.5mm | 30mm | 45mm | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+0,574 $ 250+0,386 $ 500+0,322 $ 1000+0,256 $ 5000+0,216 $ | Metallized PET | Radial | 0.47µF | ± 5% | - | 400V | Through Hole | PC Pin | - | 15mm | 18mm | 8.5mm | 13.5mm | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+0,321 $ 10+0,190 $ 25+0,160 $ 50+0,131 $ 100+0,105 $ Plus de tarifs | Metallized PET | Radial | 0.22µF | ± 5% | - | 250V | Through Hole | PC Pin | - | 10mm | 12mm | 5mm | 9mm | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+0,419 $ 10+0,220 $ 25+0,182 $ 50+0,142 $ 100+0,098 $ Plus de tarifs | Metallized PP | Radial | 6800pF | ± 5% | - | 250V | Through Hole | PC Pin | - | 10mm | 12mm | 4mm | 7.5mm | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+0,310 $ 10+0,183 $ 25+0,155 $ 50+0,126 $ 100+0,102 $ Plus de tarifs | Metallized PP | Radial | 0.1µF | ± 5% | - | 630V | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 10.5mm | MP HMPP Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+15,180 $ 25+14,570 $ 100+12,910 $ 250+12,100 $ 500+10,990 $ Plus de tarifs | - | Radial Box - Tabs | 4.7µF | ± 5% | - | 1.2kV | Panel Mount | Solder | - | - | 57.5mm | 45mm | 55mm | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+0,379 $ 10+0,203 $ 25+0,169 $ 50+0,133 $ 100+0,094 $ Plus de tarifs | Metallized PET | Radial | 0.1µF | ± 5% | - | 250V | Through Hole | PC Pin | - | 10mm | 12mm | 4mm | 7.5mm | MP HMEF Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+416,230 $ 5+410,820 $ 10+405,040 $ 25+382,210 $ | Metallized PP | Can | 111.4µF | -5%, +10% | 690V | - | Stud Mount - M12 | Terminal Block | - | - | - | - | 355mm | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+393,780 $ 5+388,670 $ 10+383,200 $ 25+361,590 $ | Metallized PP | Can | 193µF | -5%, +10% | 525V | - | Stud Mount - M12 | Terminal Block | - | - | - | - | 355mm | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+196,340 $ 5+188,920 $ 10+171,390 $ 25+165,400 $ 50+163,170 $ Plus de tarifs | Metallized PP | Can | 185µF | -5%, +10% | 415V | - | Stud Mount - M12 | Terminal Block | - | - | - | - | 245mm | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+118,220 $ 5+111,700 $ 10+105,140 $ 25+97,280 $ 50+95,410 $ Plus de tarifs | Metallized PP | Can | 48.1µF | -5%, +10% | 525V | - | Stud Mount - M12 | Terminal Block | - | - | - | - | 245mm | - | -40°C | 60°C | - | |||||
24AK6761 | Each | 1+139,600 $ 5+134,320 $ 10+121,860 $ 25+117,600 $ 50+116,010 $ Plus de tarifs | - | Can | 200µF | ± 5% | 460V | - | Stud Mount - M12 | Screw | - | - | - | - | 150mm | - | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+379,040 $ 5+374,110 $ 10+368,860 $ 25+348,070 $ | Metallized PP | Can | 308µF | -5%, +10% | 415V | - | Stud Mount - M12 | Terminal Block | - | - | - | - | 355mm | - | -40°C | 60°C | - | |||||
Each | 1+1,660 $ 10+1,210 $ 25+1,090 $ 50+0,968 $ 100+0,841 $ Plus de tarifs | Metallized PET | Radial | 3.3µF | ± 5% | - | 250V | Through Hole | PC Pin | - | 22.5mm | 25mm | 10mm | 17mm | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+1,750 $ 10+1,380 $ 25+1,280 $ 50+1,180 $ 100+1,060 $ Plus de tarifs | Metallized PET | Radial | 4.7µF | ± 5% | - | 250V | Through Hole | PC Pin | - | 22.5mm | 25mm | 11.5mm | 20mm | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+0,521 $ 10+0,280 $ 25+0,231 $ 50+0,185 $ 100+0,129 $ Plus de tarifs | Metallized PET | Radial | 0.068µF | ± 5% | - | 400V | Through Hole | PC Pin | - | 10mm | 12mm | 5mm | 9mm | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+109,100 $ 5+103,090 $ 10+97,040 $ 25+89,790 $ 50+88,050 $ Plus de tarifs | Metallized PP | - | 0.25µF | ± 10% | 800V | - | Panel Mount | Screw | - | - | 35mm | 30.2mm | 35mm | MP SP Series | - | 85°C | - | ||||||
Each | 1+0,547 $ 250+0,375 $ 500+0,317 $ 1000+0,256 $ 5000+0,219 $ | Metallized PET | Radial | 1µF | ± 5% | - | 250V | Through Hole | PC Pin | - | 15mm | 18mm | 7mm | 14mm | MP HMEF Series | -40°C | 105°C | - | ||||||