100µF Film Capacitors:
42 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(42)
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 45,230 $ 5+ 42,570 $ 10+ 39,880 $ 25+ 39,560 $ 50+ 39,230 $ Plus de tarifs | Film / Foil PP | Can | 100µF | ± 5% | 470V | C87 Series | - | Stud Mount - M12 | Quick Connect | - | 13.4mm | - | - | 133mm | -25°C | 85°C | - | ||||||
Each | 1+ 44,050 $ 5+ 42,110 $ 10+ 40,160 $ 25+ 38,600 $ 50+ 37,050 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | - | C4AQ-P Series | 700V | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 65mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 43,040 $ 5+ 39,160 $ 10+ 35,270 $ 25+ 34,730 $ 50+ 34,180 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | - | C4AQ Series | 800V | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 65mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 74,240 $ 5+ 71,230 $ 10+ 68,310 $ 25+ 63,220 $ 50+ 58,810 $ Plus de tarifs | Metallized PP | Can | 100µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | - | -25°C | 70°C | - | ||||||
Each | 1+ 36,320 $ 10+ 33,110 $ 25+ 31,840 $ 50+ 30,560 $ 100+ 28,460 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | - | C4AQ-P Series | 450V | Through Hole | PC Pin | - | - | 57.5mm | 30mm | 45mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 36,100 $ 5+ 33,360 $ 10+ 30,630 $ 25+ 29,460 $ 50+ 28,280 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 100µF | ± 10% | 63V | R60 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 20mm | 40mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 35,370 $ 50+ 32,500 $ 100+ 30,170 $ 250+ 28,350 $ 500+ 26,790 $ | Metallized PP | Can | 100µF | ± 5% | 420V | MP HDAT Series | 700V | Stud Mount - M12 | Screw | - | 25mm | - | - | 140mm | -40°C | 85°C | - | ||||||
Each | 1+ 47,580 $ 5+ 43,320 $ 10+ 39,040 $ 25+ 37,020 $ 50+ 35,020 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | - | EZPE Series | 500V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 56mm | -40°C | 85°C | - | ||||||
PANASONIC | Each | 1+ 42,340 $ 10+ 35,390 $ 25+ 34,130 $ 50+ 32,860 $ 100+ 31,490 $ | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 52.5mm | 57mm | 40mm | 51.5mm | -40°C | 105°C | - | |||||
Each | 1+ 43,710 $ 5+ 39,740 $ 10+ 35,770 $ 25+ 34,990 $ 50+ 34,200 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | - | C4AQ-M Series | 800V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 45mm | 65mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 135,540 $ 5+ 131,360 $ 10+ 127,190 $ 25+ 123,010 $ 50+ 121,770 $ Plus de tarifs | Metallized PP | Can | 100µF | ± 10% | - | C4DE Series | 1kV | Panel Mount | Screw | - | 45mm | - | - | - | -40°C | 85°C | - | ||||||
Each | 1+ 43,080 $ | Metallized PET Stacked | Radial Box - 2 Pin | 100µF | ± 10% | 40V | R60 Series | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 20mm | 40mm | -55°C | 105°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ 93,610 $ 25+ 89,540 $ 50+ 87,280 $ 100+ 84,560 $ 250+ 81,840 $ | Metallized PP | Can | 100µF | ± 10% | - | MP SD Series | 700V | Panel Mount | Screw | - | 45mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 55,370 $ 150+ 37,520 $ | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | - | MKP1848C Series | 600V | Through Hole | - | GRADE II (Test Condition A) | 52.5mm | - | - | 45mm | -55°C | 85°C | - | ||||||
29AM5327 RoHS | Each | 1+ 262,910 $ 5+ 244,820 $ 10+ 226,730 $ 25+ 221,010 $ 50+ 215,300 $ Plus de tarifs | Metallized PP | Can | 100µF | ± 10% | 550V | C44P-T Series | 1.28kV | Stud Mount - M12 | Screw | GRADE III (Test Condition B) | 35mm | - | - | 247mm | -30°C | 70°C | - | |||||
87AK9858 RoHS | Each | 1+ 25,120 $ 10+ 19,660 $ 25+ 19,140 $ 50+ 18,640 $ 100+ 18,130 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | - | FE Series | 600V | Through Hole | - | GRADE III (Test Condition B) | 52.5mm | 57.7mm | 35mm | 60mm | -40°C | 125°C | - | |||||
Each | 1+ 26,980 $ 10+ 25,900 $ 25+ 24,480 $ 50+ 22,190 $ 100+ 21,080 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | - | B32778H Series | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 137,360 $ 5+ 133,280 $ 10+ 129,200 $ 25+ 125,130 $ 50+ 122,670 $ Plus de tarifs | Metallized PP | Can | 100µF | ± 5% | 680V | B32362 Series | - | Stud Mount - M10 | Screw | - | 35mm | - | - | 197mm | -40°C | 70°C | - | ||||||
Each | 1+ 69,550 $ 5+ 63,740 $ 10+ 57,930 $ 25+ 56,330 $ 50+ 54,730 $ Plus de tarifs | Film / Foil PP | - | 100µF | ± 10% | - | xEVCap B25654 Series | 850V | Through Hole | PC Pin | GRADE II (Test Condition A) | 40.5mm | 85mm | 49.5mm | 40.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 103,730 $ 5+ 100,900 $ 10+ 98,290 $ 25+ 95,940 $ | Metallized PP | Can | 100µF | ± 5% | 330V | B32362 Series | 460V | Stud Mount - M10 | Screw | - | 35mm | - | - | 117mm | -40°C | 70°C | - | ||||||
Each | 1+ 24,040 $ 10+ 20,490 $ 25+ 19,840 $ 50+ 19,030 $ 100+ 18,590 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | - | B32778Z Series | 500V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | - | ||||||
Each | 1+ 30,830 $ 10+ 24,250 $ 25+ 24,000 $ 50+ 23,730 $ 100+ 23,480 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | - | C4AQ-M Series | 500V | Through Hole | PC Pin | - | - | 57.5mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 43,290 $ 5+ 39,330 $ 10+ 35,350 $ 25+ 34,570 $ 50+ 33,780 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | - | C4AQ-M Series | 800V | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 45mm | 65mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 5+ 191,870 $ 10+ 177,330 $ 25+ 172,780 $ 50+ 170,960 $ 100+ 168,240 $ | Metallized PP | Can | 100µF | ± 5% | 400V | C44A Series | 700V | Stud Mount - M12 | Threaded Stud | - | 22.3mm | - | - | 185mm | -40°C | 85°C | - | ||||||
Each | 1+ 69,370 $ 5+ 66,540 $ 10+ 63,820 $ 25+ 59,070 $ 50+ 54,950 $ Plus de tarifs | Metallized PP | Can | 100µF | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | - | -25°C | 70°C | - | ||||||