15 375 Résultats trouvés pour "components"
Trouvez une vaste gamme de Film Capacitors dans Newark Électronique Canada, notamment Power Film Capacitors, General Purpose Film Capacitors, Miscellaneous Film Capacitors, Noise Suppression & Safety Capacitors, Motor Run Capacitors. Nous stockons une large gamme de Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Vishay, Kemet, Panasonic, TDK & Capcom.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitor Dielectric Type
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(15 375)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,260 $ 10+ 1,550 $ 25+ 1,450 $ 50+ 1,340 $ 100+ 0,818 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.33µF | ± 5% | 40V | MKT370 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | -55°C | 105°C | AEC-Q200 | ||||||
LCR COMPONENTS | Each | 1+ 3,280 $ 10+ 2,770 $ 25+ 2,590 $ 50+ 2,390 $ 100+ 2,170 $ Plus de tarifs | Film / Foil PS | Axial Leaded | - | - | - | 10pF | ± 10% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ 3,810 $ 10+ 3,210 $ 25+ 2,990 $ 50+ 2,780 $ 100+ 2,520 $ Plus de tarifs | Metallized PP | Axial Leaded | - | - | - | 0.01µF | ± 20% | 350V | PC/HV/S/WF Series | 1kV | Through Hole | PC Pin | - | - | 20.5mm | - | - | -55°C | 100°C | - | ||||||
LCR COMPONENTS | Each | 1+ 5,060 $ 10+ 4,260 $ 25+ 3,980 $ 50+ 3,690 $ 100+ 3,340 $ Plus de tarifs | Film / Foil PS | Axial Leaded | - | - | - | 470pF | ± 1% | 250V | FSC/EX Series | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ 19,030 $ 10+ 18,230 $ 25+ 17,180 $ 50+ 15,460 $ 100+ 14,640 $ Plus de tarifs | Metallized PP | Can | - | - | - | 20µF | ± 10% | 440V | MR/P/440 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 98mm | -25°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+ 5,060 $ 10+ 4,260 $ 25+ 3,980 $ 50+ 3,690 $ 100+ 3,340 $ Plus de tarifs | Film / Foil PS | Axial Leaded | - | - | - | 100pF | ± 1% | 250V | FSC/EX Series | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+ 2,490 $ 10+ 1,990 $ 25+ 1,840 $ 50+ 1,700 $ 100+ 1,530 $ Plus de tarifs | Film / Foil PS | Axial Leaded | - | - | - | 100pF | ± 2.5% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ 4,940 $ 10+ 4,470 $ 25+ 4,190 $ 50+ 3,910 $ 100+ 3,550 $ Plus de tarifs | Film / Foil PS | Axial Leaded | - | - | - | 5600pF | ± 1% | 80V | FSC/EX Series | 160V | Through Hole | PC Pin | - | - | 17mm | - | - | -40°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+ 5,060 $ 10+ 4,260 $ 25+ 3,980 $ 50+ 3,690 $ 100+ 3,340 $ Plus de tarifs | Film / Foil PS | Axial Leaded | - | - | - | 1000pF | ± 1% | 125V | FSC/EX Series | 250V | Through Hole | PC Pin | - | - | 12.9mm | - | - | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+ 3,280 $ 10+ 2,770 $ 25+ 2,590 $ 50+ 2,390 $ 100+ 2,170 $ Plus de tarifs | Film / Foil PS | Axial Leaded | - | - | - | 22pF | ± 1pF | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ 9,500 $ 10+ 8,590 $ 25+ 8,040 $ 50+ 7,510 $ 100+ 6,820 $ Plus de tarifs | Metallized PP | Can | - | - | - | 2µF | ± 10% | 440V | MR/A/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 35mm | -25°C | 70°C | - | ||||||
Each | 1+ 10,390 $ 10+ 9,390 $ 25+ 8,790 $ 50+ 8,210 $ 100+ 7,440 $ Plus de tarifs | Metallized PP | Can | - | - | - | 3µF | ± 10% | 440V | MR/A/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 35mm | -25°C | 70°C | - | ||||||
LCR COMPONENTS | Each | 1+ 2,660 $ 10+ 2,130 $ 25+ 1,960 $ 50+ 1,810 $ 100+ 1,630 $ Plus de tarifs | Film / Foil PS | Axial Leaded | - | - | - | 470pF | ± 2.5% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+ 2,850 $ 10+ 2,410 $ 25+ 2,240 $ 50+ 2,080 $ 100+ 1,880 $ Plus de tarifs | Film / Foil PS | Axial Leaded | - | - | - | 1000pF | ± 2.5% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ 18,550 $ 10+ 17,750 $ 25+ 16,740 $ 50+ 15,070 $ 100+ 14,270 $ Plus de tarifs | Metallized PP | Can | - | - | - | 20µF | ± 10% | 440V | MR/P/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 98mm | -25°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+ 5,060 $ 10+ 4,260 $ 25+ 3,980 $ 50+ 3,690 $ 100+ 3,340 $ Plus de tarifs | Film / Foil PS | Axial Leaded | - | - | - | 390pF | ± 1% | 250V | FSC/EX Series | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ 21,980 $ 10+ 21,050 $ 25+ 19,840 $ 50+ 17,870 $ 100+ 16,910 $ Plus de tarifs | Metallized PP | Can | - | - | - | 25µF | ± 10% | 440V | MR/P/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 98mm | -25°C | 85°C | - | ||||||
Each | 1+ 0,730 $ 10+ 0,355 $ 25+ 0,344 $ 50+ 0,333 $ 100+ 0,321 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 20% | - | B32922 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ 0,627 $ 10+ 0,310 $ 25+ 0,296 $ 50+ 0,283 $ 100+ 0,269 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 10% | 200V | ECQE(F) Series | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | -40°C | 105°C | - | ||||||
Each | 1+ 18,240 $ 10+ 17,530 $ 25+ 15,520 $ 50+ 14,540 $ 100+ 13,220 $ Plus de tarifs | Metallized PP | Can | - | - | - | 3µF | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | 55mm | -25°C | 70°C | - | ||||||
Each | 1+ 30,490 $ 10+ 29,170 $ 25+ 27,440 $ 50+ 24,650 $ 100+ 23,300 $ Plus de tarifs | Metallized PP | Can | - | - | - | 25µF | ± 5% | 450V | 4.16.10 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 92mm | -25°C | 70°C | - | ||||||
Each | 1+ 17,730 $ 10+ 14,140 $ 25+ 13,880 $ 50+ 13,600 $ 100+ 11,960 $ | Metallized PP | Can | - | - | - | 12µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | -25°C | 85°C | - | ||||||
Each | 1+ 4,480 $ 10+ 3,260 $ 25+ 2,980 $ 50+ 2,700 $ 100+ 2,490 $ Plus de tarifs | Metallized PET | Axial Leaded | - | - | - | 3.3µF | ± 5% | 40V | MKT1813 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 23,880 $ 10+ 22,950 $ 25+ 20,310 $ 50+ 19,050 $ 100+ 17,300 $ Plus de tarifs | Metallized PP | Can | - | - | - | 25µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 92mm | -25°C | 70°C | - | ||||||
Each | 1+ 20,950 $ 10+ 20,050 $ 25+ 18,870 $ 50+ 16,930 $ 100+ 16,020 $ Plus de tarifs | Metallized PP | Can | - | - | - | 10pF | ± 5% | 450V | 4.16.26 Series | - | Stud Mount - M8 | Quick Connect | - | 12mm | - | - | 72mm | -25°C | 70°C | - | ||||||