8 759 Résultats trouvés pour "position"
Trouvez une vaste gamme de Film Capacitors dans Newark Électronique Canada, notamment Power Film Capacitors, General Purpose Film Capacitors, Noise Suppression & Safety Capacitors, Motor Run Capacitors, Miscellaneous Film Capacitors. Nous stockons une large gamme de Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay, Panasonic, TDK & Wurth Elektronik.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Voltage Rating VAC
Capacitor Dielectric Type
Capacitance Tolerance
Product Range
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(8 759)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,627 $ 10+ 0,310 $ 25+ 0,302 $ 50+ 0,292 $ 100+ 0,284 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | - | 0.1µF | - | - | ± 10% | ECQE(F) Series | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | -40°C | 105°C | - | ||||||
Each | 1+ 2,130 $ 10+ 0,858 $ 25+ 0,797 $ 50+ 0,737 $ 100+ 0,690 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 4700pF | - | - | ± 20% | MKP338 2 Series | - | - | Through Hole | - | GRADE II (Test Condition A) | 7.5mm | - | - | - | -55°C | 105°C | - | ||||||
Each | 1+ 2,170 $ 10+ 1,170 $ 25+ 1,100 $ 50+ 1,040 $ 100+ 0,772 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | - | 0.33µF | - | - | ± 5% | MKT370 Series | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | -55°C | 105°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+ 0,914 $ | Metallized PET Stacked | Radial Box - 2 Pin | - | 1µF | - | - | ± 5% | R82 Series | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 15,380 $ 10+ 11,900 $ 25+ 11,470 $ 50+ 11,030 $ 100+ 8,710 $ | Metallized PET | Radial Box - 2 Pin | - | 10µF | - | - | ± 20% | MKT1822 Series | 63V | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 24.5mm | -55°C | 100°C | - | ||||||
Each | 1+ 3,340 $ 10+ 2,280 $ 25+ 2,080 $ 50+ 1,870 $ 100+ 1,620 $ Plus de tarifs | Metallized Paper | Radial Box - 2 Pin | - | 0.1µF | - | - | ± 20% | PME271M/P276 Series | - | - | Through Hole | - | GRADE II (Test Condition A) | 24mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ 20,650 $ 10+ 16,660 $ 25+ 15,860 $ 50+ 15,070 $ 100+ 14,420 $ | Metallized PET Stacked | Radial Box - 2 Pin | - | 47µF | - | - | ± 10% | R60 Series | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 4,730 $ 10+ 3,490 $ 25+ 3,420 $ 50+ 3,350 $ 100+ 2,710 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 4µF | - | - | ± 5% | C4AQ-M Series | - | 1kV | Through Hole | PC Pin | - | 27.5mm | 32mm | 16mm | 30mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 44,940 $ 5+ 42,900 $ 10+ 40,860 $ 25+ 39,220 $ 50+ 37,580 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 130µF | - | - | ± 10% | C4AQ-P Series | - | 450V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 29,970 $ 10+ 23,630 $ 25+ 23,240 $ 50+ 22,860 $ 100+ 22,470 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 55µF | - | - | ± 5% | C4AQ-M Series | - | 1kV | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 56mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 6,200 $ 10+ 4,650 $ 25+ 4,450 $ 50+ 4,240 $ 100+ 3,170 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 5µF | - | - | ± 5% | C4AQ-P Series | - | 600V | Through Hole | PC Pin | - | 27.5mm | 32mm | 24mm | 15mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 8,300 $ 10+ 5,810 $ 25+ 5,400 $ 50+ 4,980 $ 100+ 4,560 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 8µF | - | - | ± 10% | C4AQ-P Series | - | 450V | Through Hole | PC Pin | - | 27.5mm | 32mm | 24mm | 15mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 42,720 $ 5+ 40,770 $ 10+ 38,830 $ 25+ 37,270 $ 50+ 35,710 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 100µF | - | - | ± 5% | C4AQ-P Series | - | 700V | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 65mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 32,740 $ 10+ 25,710 $ 25+ 25,090 $ 50+ 24,480 $ 100+ 24,270 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 75µF | - | - | ± 5% | C4AQ-M Series | - | 700V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 10,540 $ 10+ 9,250 $ 25+ 8,770 $ 50+ 8,290 $ 100+ 6,930 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 15µF | - | - | ± 5% | C4AQ-P Series | - | 600V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 22mm | 37mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 13,770 $ 10+ 10,580 $ 25+ 10,230 $ 50+ 9,890 $ 100+ 9,540 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 25µF | - | - | ± 5% | C4AQ-M Series | - | 700V | Through Hole | PC Pin | - | - | 42mm | 20mm | 40mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 11,960 $ 10+ 10,190 $ 25+ 9,470 $ 50+ 8,730 $ 100+ 8,010 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 16µF | - | - | ± 10% | C4AQ-P Series | - | 450V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 19mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 8,820 $ 10+ 6,750 $ 25+ 6,480 $ 50+ 6,200 $ 100+ 5,510 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 18µF | - | - | ± 10% | C4AQ-M Series | - | 500V | Through Hole | PC Pin | - | 27.5mm | 32mm | 18mm | 33mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 4,860 $ 10+ 3,560 $ 25+ 3,310 $ 50+ 3,050 $ 100+ 2,700 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | - | - | ± 10% | R53 Series | - | - | Through Hole | - | GRADE II (Test Condition B) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ 1,570 $ 10+ 0,932 $ 25+ 0,898 $ 50+ 0,864 $ 100+ 0,830 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.15µF | - | - | ± 10% | R53 Series | - | - | Through Hole | - | GRADE II (Test Condition B) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ 15,660 $ 10+ 11,350 $ 25+ 11,300 $ 50+ 11,260 $ 100+ 11,210 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 18µF | - | - | ± 10% | R53 Series | - | - | Through Hole | - | GRADE II (Test Condition B) | 37.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ 9,850 $ 10+ 7,590 $ 25+ 7,150 $ 50+ 6,690 $ 100+ 6,540 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 8.2µF | - | - | ± 10% | R53 Series | - | - | Through Hole | - | GRADE II (Test Condition B) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ 0,773 $ 10+ 0,422 $ 25+ 0,409 $ 50+ 0,395 $ 100+ 0,383 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | - | - | ± 10% | R46 Series | - | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 125°C | - | ||||||
Each | 1+ 0,929 $ 10+ 0,445 $ 25+ 0,434 $ 50+ 0,423 $ 100+ 0,412 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.15µF | - | - | ± 10% | R46 Series | - | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 125°C | - | ||||||
Each | 1+ 0,730 $ 10+ 0,355 $ 25+ 0,344 $ 50+ 0,333 $ 100+ 0,321 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | - | - | ± 20% | B32922 Series | - | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||