![PANASONIC 6TPF330MAL Tantalum Polymer Capacitor, 330 µF, ± 20%, 6.3 V, D3L, 0.01 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/3782378-40.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 3,670 $ | 3,67 $ |
| Total Prix | 3,67 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 3,670 $ |
| 25+ | 2,630 $ |
| 100+ | 2,070 $ |
| 250+ | 1,960 $ |
| 500+ | 1,830 $ |
| 1000+ | 1,780 $ |
| 5000+ | 1,680 $ |
Informations produit
Aperçu du produit
TPF Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TPF series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Super low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Spécifications techniques
330µF
6.3V
0.01ohm
7.3mm
2.8mm
-55°C
POSCAP TPF Series
No SVHC (04-Feb-2026)
± 20%
D3L
2917 [7343 Metric]
4.3mm
3.65A
105°C
-
Documents techniques (2)
Produits de remplacement pour 6TPF330MAL
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit