![PANASONIC 6TPF220M6L Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, D3L, 0.006 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/3782378-40.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 13,550 $ | 13,55 $ |
| Total Prix | 13,55 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 13,550 $ |
| 25+ | 10,930 $ |
| 50+ | 9,660 $ |
| 100+ | 9,240 $ |
| 250+ | 9,030 $ |
| 500+ | 8,820 $ |
| 5000+ | 8,290 $ |
| Quantité | Prix |
|---|---|
| 2500+ | 9,320 $ |
| 4000+ | 8,760 $ |
| 8000+ | 8,250 $ |
| 12000+ | 8,000 $ |
| 20000+ | 7,890 $ |
Informations produit
Aperçu du produit
TPF Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TPF series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Super low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Spécifications techniques
220µF
6.3V
6000µohm
7.3mm
2.8mm
-55°C
POSCAP TPF Series
No SVHC (04-Feb-2026)
± 20%
D3L
2917 [7343 Metric]
4.3mm
5.55A
105°C
-
Documents techniques (1)
Produits de remplacement pour 6TPF220M6L
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit