![PANASONIC 35TQC10MXB Tantalum Polymer Capacitor, 10 µF, ± 20%, 35 V, B2, 0.2 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/3782395-40.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,830 $ | 2,83 $ |
| Total Prix | 2,83 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 2,830 $ |
| 25+ | 1,950 $ |
| 100+ | 1,480 $ |
| 250+ | 1,370 $ |
| 500+ | 1,200 $ |
| 1000+ | 1,150 $ |
| 5000+ | 1,130 $ |
Informations produit
Aperçu du produit
TQC series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TQC series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- High voltage
- Very low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Spécifications techniques
10µF
35V
0.2ohm
3.5mm
1.9mm
-55°C
POSCAP TQC Series
No SVHC (04-Feb-2026)
± 20%
B2
1411 [3528 Metric]
2.8mm
750mA
105°C
-
Documents techniques (2)
Produits de remplacement pour 35TQC10MXB
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit