10 Résultats trouvés pour "ROXBURGH EMC"
Tous les filtres
Tout développer
Fabricant
(10)
Capacitance
(2)
(1)
(3)
(3)
(1)
Capacitance Tolerance
(10)
Resistance
(1)
(9)
Resistance Tolerance
(10)
Resistor Power Rating
(4)
(5)
(1)
Voltage(AC)
(6)
(4)
Capacitor Mounting
(10)
Product Range
(4)
(4)
(2)
Capacitor Terminals
(8)
(2)
Lead Diameter
(4)
(3)
(1)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Capacitance Tolerance | Resistance | Resistance Tolerance | Resistor Power Rating | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Product Range | Capacitor Terminals | Dielectric Characteristic | Lead Diameter | Lead Spacing | No. of Elements | Operating Temperature Max | Operating Temperature Min | Product Diameter | Product Height | Product Length | Product Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,540 $ 10+7,690 $ 25+7,170 $ 50+6,660 $ 100+6,020 $ Plus de tarifs | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | - | 15mm | - | 85°C | -40°C | - | 25mm | 8.5mm | 19mm | ||||||
Each | 1+5,390 $ 10+4,840 $ 25+4,520 $ 50+4,200 $ 100+3,790 $ Plus de tarifs | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | - | 0.8mm | 20mm | - | 100°C | -40°C | - | 17.5mm | 23.5mm | 8.5mm | ||||||
Each | 1+4,330 $ 10+3,890 $ 25+3,630 $ 50+3,370 $ 100+3,050 $ Plus de tarifs | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 275V | - | Through Hole | RE Series | PC Pin | - | 0.8mm | 22.5mm | - | 100°C | -40°C | - | 17mm | 17mm | - | ||||||
Each | 1+3,440 $ 25+2,870 $ 100+2,670 $ 250+2,480 $ 500+2,230 $ Plus de tarifs | 0.033µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | - | 0.6mm | 14mm | - | 100°C | -40°C | - | 13.5mm | 16mm | 6mm | ||||||
ROXBURGH EMC | Each | 1+4,060 $ 10+3,650 $ 25+3,400 $ 50+3,160 $ 100+2,860 $ Plus de tarifs | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 250V | - | Through Hole | XE Series | PC Pin | - | 0.6mm | 15mm | - | 100°C | -40°C | - | 14mm | 17mm | - | |||||
Each | 1+11,910 $ 10+11,420 $ 25+10,080 $ 50+9,420 $ 100+8,540 $ Plus de tarifs | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | - | 0.8mm | 27.5mm | - | 100°C | -40°C | - | 20mm | 30mm | - | ||||||
Each | 1+4,420 $ 10+3,700 $ 25+3,430 $ 50+3,180 $ 100+2,860 $ Plus de tarifs | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | - | 0.6mm | 14mm | - | 100°C | -40°C | - | 13.5mm | 16mm | - | ||||||
Each | 1+10,160 $ 10+9,760 $ 25+8,610 $ 50+8,050 $ 100+7,290 $ Plus de tarifs | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | - | 17mm | - | 85°C | -40°C | - | 28mm | 21.5mm | - | ||||||
Each | 1+4,550 $ 10+3,810 $ 25+3,540 $ 50+3,280 $ 100+2,940 $ Plus de tarifs | 0.1µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | - | 0.6mm | 15mm | - | 100°C | -40°C | - | 15.5mm | 17mm | 8mm | ||||||
ROXBURGH EMC | Each | 1+33,820 $ 10+32,340 $ 25+30,930 $ 50+28,450 $ 100+26,310 $ Plus de tarifs | 1µF | ± 20% | 10ohm | ± 30% | 1W | 250V | - | Through Hole | XE Series | PC Pin | - | 1mm | 43.5mm | - | 100°C | -40°C | - | 33.5mm | 47mm | - | |||||