0
0 articles0,00 $

Axial Leaded, Snap-In EDLC - Electric Double Layer Capacitors :

13 produit(s) trouvé(s)
Trouvez une vaste gamme de Axial Leaded, Snap-In EDLC - Electric Double Layer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de EDLC - Electric Double Layer Capacitors, tels que Radial Leaded, PC Pin, Solder & Snap-In EDLC - Electric Double Layer Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lifetime @ Temperature
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
15AN1025
Each
216+25,620 $
250+23,800 $
500+22,240 $
600F
2.7V
Axial Leaded, Snap-In
-10%, +30%
1000 hours @ 70°C
Through Hole
0.0011ohm
35mm
85mm
SCE Series
-40°C
70°C
15AN1027
Each
180+27,240 $
250+26,310 $
850F
2.7V
Axial Leaded, Snap-In
-10%, +30%
1000 hours @ 70°C
Through Hole
900µohm
35mm
110mm
SCE Series
-40°C
70°C
15AN1029
Each
50+74,520 $
100+72,070 $
250+69,640 $
1200F
2.7V
Axial Leaded, Snap-In
-10%, +30%
1000 hours @ 70°C
Through Hole
400µohm
60mm
75mm
SCE Series
-40°C
70°C
15AN1023
Each
180+25,490 $
250+24,620 $
750F
2.7V
Axial Leaded, Snap-In
-10%, +30%
1000 hours @ 70°C
Through Hole
0.001ohm
35mm
100mm
SCE Series
-40°C
70°C
15AN1021
Each
270+21,000 $
500+19,620 $
400F
2.7V
Axial Leaded, Snap-In
-10%, +30%
1000 hours @ 70°C
Through Hole
0.0012ohm
35mm
70mm
SCE Series
-40°C
70°C
15AN1022
Each
270+21,760 $
500+20,320 $
500F
2.7V
Axial Leaded, Snap-In
-10%, +30%
1000 hours @ 70°C
Through Hole
0.0012ohm
35mm
70mm
SCE Series
-40°C
70°C
15AN1030
Each
50+79,680 $
100+77,060 $
250+74,460 $
1500F
2.7V
Axial Leaded, Snap-In
-10%, +30%
1000 hours @ 70°C
Through Hole
330µohm
60mm
85mm
SCE Series
-40°C
70°C
15AN1020
Each
270+17,430 $
500+16,290 $
220F
2.7V
Axial Leaded, Snap-In
-10%, +30%
1000 hours @ 70°C
Through Hole
0.00165ohm
35mm
50mm
SCE Series
-40°C
70°C
15AN1026
Each
270+19,250 $
500+17,990 $
300F
2.7V
Axial Leaded, Snap-In
-10%, +30%
1000 hours @ 70°C
Through Hole
0.0014ohm
35mm
60mm
SCE Series
-40°C
70°C
15AN1032
Each
50+96,650 $
100+93,480 $
250+90,310 $
3000F
2.7V
Axial Leaded, Snap-In
-10%, +30%
1000 hours @ 70°C
Through Hole
220µohm
60mm
140mm
SCE Series
-40°C
70°C
15AN1024
Each
216+25,200 $
250+23,400 $
500+21,870 $
500F
2.7V
Axial Leaded, Snap-In
-10%, +30%
1000 hours @ 70°C
Through Hole
0.0011ohm
35mm
85mm
SCE Series
-40°C
70°C
15AN1028
Each
50+29,480 $
100+27,010 $
250+25,090 $
500+23,440 $
650F
2.7V
Axial Leaded, Snap-In
-10%, +30%
1000 hours @ 70°C
Through Hole
600µohm
60mm
55mm
SCE Series
-40°C
70°C
15AN1031
Each
50+87,800 $
100+84,920 $
250+82,040 $
2000F
2.7V
Axial Leaded, Snap-In
-10%, +30%
1000 hours @ 70°C
Through Hole
250µohm
60mm
105mm
SCE Series
-40°C
70°C
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK