Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 15,600 $ | 15,60 $ |
| Total Prix | 15,60 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 15,600 $ |
| 10+ | 12,220 $ |
| 25+ | 11,550 $ |
| Quantité | Prix |
|---|---|
| 150+ | 9,910 $ |
| 400+ | 9,730 $ |
| 800+ | 9,500 $ |
| 1600+ | 9,040 $ |
| 2400+ | 8,680 $ |
Informations produit
Produits de remplacement pour FC0H105ZFTBR44-SS
1 produit trouvé
Aperçu du produit
The FC0H105ZFTBR44-SS is a cylindrical surface-mount supercapacitor for high energy storage applications. The FC series supercapacitor is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. The supercapacitor have characteristics ranging from traditional capacitor and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Surface mount without holder
- Maintenance-free
- Highly reliable against liquid leakage
- Lead-free environmental
- Positive electrode forward orientation
- Maximum Current @ 30 Minutes 1.5mA
- 4.2V Minimum voltage holding characteristic
Spécifications techniques
1F
Solder
-
Radial Can - SMD
7ohm
-
10.5mm
-25°C
-
5.5V
-20%, +80%
1000 hours @ 70°C
Surface Mount
21mm
-
FC Supercapacitors Series
70°C
No SVHC (25-Jun-2025)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit