0
0 articles0,00 $

Lithium-Ion / Hybrid Capacitors :

57 produit(s) trouvé(s)
Trouvez une vaste gamme de Lithium-Ion / Hybrid Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de Lithium-Ion / Hybrid Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Eaton Electronics, Abracon, Vinatech & Cap-xx.
Afficher
Acheteur
Ingénieur
Fabricant
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
38AJ2230

RoHS

Each
1+
9,400 $
10+
9,030 $
25+
7,940 $
50+
7,430 $
100+
6,720 $
Plus de tarifs
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
-25°C
70°C
VPC Series
38AJ2231

RoHS

Each
1+
9,980 $
10+
9,570 $
25+
8,430 $
50+
7,890 $
100+
7,120 $
Plus de tarifs
3.8V
250F
5A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
-25°C
70°C
VPC Series
38AJ2228

RoHS

Each
1+
6,300 $
10+
5,650 $
25+
5,270 $
50+
4,910 $
100+
4,420 $
Plus de tarifs
3.8V
30F
500mA
0.35ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
20mm
-25°C
70°C
VPC Series
38AJ2229

RoHS

Each
1+
8,970 $
10+
8,610 $
25+
7,580 $
50+
7,080 $
100+
6,410 $
Plus de tarifs
3.8V
100F
200mA
0.1ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
-25°C
70°C
VPC Series
92AH5301

RoHS

Each
1+
24,470 $
3.8V
220F
-
0.1ohm
± 20%
1000 hours @ 70°C
Can
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
-15°C
70°C
HS Series
92AH5297

RoHS

Each
1+
8,820 $
3.8V
30F
-
0.55ohm
± 20%
1000 hours @ 70°C
Can
Through Hole
Radial Leaded
5mm
10.5mm
18mm
-15°C
70°C
HS Series
92AH5296

RoHS

Each
1+
24,340 $
3.8V
220F
-
0.1ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
-25°C
60°C
HSL Series
20AM0154

RoHS

Each
1+
17,910 $
5+
16,990 $
10+
15,810 $
25+
14,110 $
50+
12,970 $
Plus de tarifs
3.8V
350F
11A
0.045ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
40mm
-25°C
70°C
HSHXXXX Series
20AM0143

RoHS

Each
1+
3,380 $
10+
2,910 $
25+
2,670 $
50+
2,590 $
100+
2,490 $
Plus de tarifs
3.8V
22F
700mA
0.45ohm
± 20%
-
Can
Through Hole
Radial Leaded
2.6mm
6.3mm
22mm
-25°C
70°C
HSHXXXX Series
20AM0145

RoHS

Each
1+
4,620 $
10+
3,950 $
25+
3,650 $
50+
3,530 $
100+
3,400 $
Plus de tarifs
3.8V
40F
1.2A
0.25ohm
± 20%
-
Can
Through Hole
Radial Leaded
3.5mm
8mm
20mm
-25°C
70°C
HSHXXXX Series
20AM0153

RoHS

Each
1+
15,890 $
5+
15,070 $
10+
14,030 $
25+
12,530 $
50+
11,510 $
Plus de tarifs
3.8V
300F
10A
0.05ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
35mm
-25°C
70°C
HSHXXXX Series
20AM0156

RoHS

Each
1+
21,090 $
5+
20,010 $
10+
17,870 $
25+
16,200 $
50+
15,290 $
Plus de tarifs
3.8V
450F
15A
0.04ohm
± 20%
-
Can
Through Hole
Radial Leaded
7.5mm
16mm
30mm
-25°C
70°C
HSHXXXX Series
20AM0152

RoHS

Each
1+
10,440 $
10+
9,890 $
25+
8,770 $
50+
7,820 $
100+
7,510 $
Plus de tarifs
3.8V
200F
6A
0.065ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
25mm
-25°C
70°C
HSHXXXX Series
20AM0158

RoHS

Each
1+
45,990 $
5+
42,820 $
10+
40,160 $
25+
37,230 $
50+
35,140 $
Plus de tarifs
3.8V
1000F
30A
0.03ohm
0%, +50%
-
Can
Through Hole
Radial Leaded
7.5mm
18mm
50mm
-25°C
70°C
HSHXXXX Series
47AM2324

RoHS

Each
1+
9,400 $
10+
9,030 $
25+
7,940 $
50+
7,430 $
100+
6,720 $
Plus de tarifs
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
40mm
-25°C
70°C
VPC Series
29AM5708

RoHS

Each
1+
3,380 $
5+
3,080 $
10+
2,900 $
20+
2,670 $
40+
2,480 $
Plus de tarifs
3.8V
10F
-
0.8ohm
± 20%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
14mm
-25°C
70°C
LY13R8 Series
29AM5712

RoHS

Each
1+
5,400 $
5+
5,050 $
10+
4,650 $
20+
4,490 $
40+
4,350 $
Plus de tarifs
3.8V
150F
-
0.14ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
-25°C
70°C
LY13R8 Series
85AK4599

RoHS

Each
1+
6,290 $
3.8V
25F
-
0.65ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
-25°C
60°C
HSL Series
20AM0151

RoHS

Each
1+
9,400 $
10+
8,890 $
25+
7,890 $
50+
7,020 $
100+
6,760 $
Plus de tarifs
3.8V
200F
7A
0.06ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
10mm
40mm
-25°C
70°C
HSHXXXX Series
29AM5709

RoHS

Each
1+
3,630 $
5+
3,310 $
10+
3,100 $
20+
2,840 $
40+
2,660 $
Plus de tarifs
3.8V
30F
-
0.35ohm
± 20%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
-25°C
70°C
LY13R8 Series
29AM5710

RoHS

Each
1+
6,430 $
5+
6,040 $
10+
5,550 $
20+
5,170 $
40+
5,040 $
Plus de tarifs
3.8V
70F
-
0.165ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
25mm
-25°C
70°C
LY13R8 Series
20AM0144

RoHS

Each
1+
3,830 $
10+
3,280 $
25+
3,020 $
50+
2,920 $
100+
2,810 $
Plus de tarifs
3.8V
25F
800mA
0.4ohm
± 20%
-
Can
Through Hole
Radial Leaded
3.5mm
8mm
14mm
-25°C
70°C
HSHXXXX Series
20AM0155

RoHS

Each
1+
19,160 $
5+
18,170 $
10+
16,230 $
25+
14,710 $
50+
13,890 $
Plus de tarifs
3.8V
400F
12A
0.045ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
45mm
-25°C
70°C
HSHXXXX Series
13AM6323

RoHS

Each
1+
22,550 $
3.8V
150F
5A
0.14ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
10.5mm
42mm
-15°C
70°C
HS Series
20AM0149

RoHS

Each
1+
6,940 $
10+
6,560 $
25+
5,830 $
50+
5,200 $
100+
4,990 $
Plus de tarifs
3.8V
110F
4A
0.09ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
10mm
25mm
-25°C
70°C
HSHXXXX Series
1-25 sur 57 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK