0
0 articles0,00 $

Leaded Tantalum Capacitors :

38 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
29AM5294

Date/Lot Code

Each
1+187,170 $
5+182,840 $
10+173,610 $
25+170,260 $
50+168,240 $
Plus de tarifs
220µF
100V
± 10%
Axial Leaded
-
1.2ohm
-
2.75A
-
9.52mm
SuperTan DLA 93026 Series
26.97mm
-
-55°C
125°C
-
88H2627

RoHS

Date/Lot Code

Each
1+3,450 $
25+2,170 $
100+1,930 $
250+1,820 $
500+1,690 $
Plus de tarifs
33µF
25V
± 10%
PC Pin
2.5mm
1.2ohm
-
-
Radial Leaded
8mm
TAP Series
-
11.5mm
-55°C
125°C
-
54J5452

RoHS

Date/Lot Code

Each
1+3,880 $
25+2,750 $
100+2,160 $
250+2,030 $
500+1,900 $
Plus de tarifs
47µF
20V
± 20%
PC Pin
5mm
1.2ohm
-
-
Radial Leaded
8.5mm
TAP Series
-
14mm
-55°C
125°C
-
98K1319

RoHS

Each
1+3,810 $
25+2,710 $
100+2,140 $
250+2,030 $
500+1,900 $
Plus de tarifs
33µF
25V
± 20%
Radial Leaded
5mm
1.2ohm
-
-
Radial Leaded
8mm
TAP Series
-
13mm
-55°C
85°C
-
55AJ2679
Each
1+25,870 $
5+23,190 $
10+20,490 $
25+19,820 $
100+19,160 $
Plus de tarifs
47µF
20V
± 10%
Axial Leaded
-
1.2ohm
M
323mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
17.42mm
-
-55°C
125°C
MIL-PRF-39003/01
16AM5588

RoHS

Each
1+19,210 $
5+18,020 $
10+16,830 $
25+16,050 $
100+15,250 $
Plus de tarifs
47µF
20V
± 10%
Axial Leaded
-
1.2ohm
-
-
-
7.11mm
T322 Series
13.46mm
-
-55°C
125°C
-
04AM0114
Each
1+200,590 $
5+193,670 $
10+177,300 $
25+171,710 $
50+169,620 $
Plus de tarifs
15µF
75V
± 10%
PC Pin
-
1.2ohm
B
387mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
19.96mm
-
-55°C
125°C
MIL-PRF-39003/01
02AM6525
Each
1+37,120 $
5+35,490 $
10+33,910 $
25+31,150 $
100+28,780 $
Plus de tarifs
15µF
50V
± 10%
Axial Leaded
-
1.2ohm
P
323mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
17.42mm
-
-55°C
125°C
MIL-PRF-39003/01
83K3369

RoHS

Each
1+34,190 $
10+27,510 $
25+27,240 $
50+26,970 $
100+26,430 $
Plus de tarifs
18µF
50V
± 10%
PC Pin
-
1.2ohm
-
-
Axial Leaded
7.62mm
T322 Series
18.03mm
-
-55°C
85°C
-
56P2433
Each
20+244,140 $
220µF
100V
± 10%
PC Pin
-
1.2ohm
-
2.2A
Axial Leaded
10.32mm
134D Series
28.6mm
-
-55°C
85°C
-
83K1432

RoHS

Each
20+19,640 $
25+18,550 $
50+17,450 $
100+16,360 $
250+15,780 $
Plus de tarifs
18µF
50V
± 10%
PC Pin
-
1.2ohm
-
-
Axial Leaded
7.34mm
T110 Series, MIL-PRF-39003 Series
17.42mm
-
-55°C
125°C
-
83K1527

RoHS

Each
20+63,870 $
25+63,180 $
50+62,480 $
100+61,780 $
15µF
75V
± 20%
PC Pin
-
1.2ohm
-
-
Axial Leaded
8.92mm
T110 Series, MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
-
70K8862

RoHS

Each
1+23,230 $
5+20,420 $
10+17,610 $
25+15,630 $
100+13,660 $
Plus de tarifs
47µF
20V
± 20%
PC Pin
-
1.2ohm
-
-
Axial Leaded
7.11mm
T322 Series
13.46mm
-
-55°C
85°C
-
38C8216
Each
20+184,440 $
25+180,750 $
50+177,060 $
100+173,380 $
220µF
100V
± 20%
PC Pin
-
1.2ohm
-
2.75A
Axial Leaded
10.31mm
ST Series
28.6mm
-
-55°C
125°C
-
95M7566
Each
12+187,980 $
25+186,020 $
50+186,010 $
100+185,990 $
220µF
100V
± 10%
PC Pin
-
1.2ohm
-
2.75A
Axial Leaded
10.31mm
TWA Series
26.97mm
-
-55°C
125°C
-
54J4667

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,990 $
1000+1,890 $
2000+1,800 $
4000+1,640 $
6000+1,600 $
Plus de tarifs
15µF
50V
± 10%
PC Pin
5mm
1.2ohm
-
-
Radial Leaded
8.5mm
TAP Series
-
14mm
-55°C
125°C
-
25M8474

RoHS

Each
1+1,620 $
10+1,290 $
25+1,190 $
50+1,090 $
100+0,983 $
Plus de tarifs
33µF
25V
± 20%
PC Pin
5.08mm
1.2ohm
-
-
Radial Leaded
9mm
MCCB Series
-
16mm
-55°C
125°C
-
70K8878

RoHS

Date/Lot Code

Each
100+10,750 $
250+10,340 $
500+9,930 $
47µF
20V
± 10%
PC Pin
5mm
1.2ohm
-
-
Radial Leaded
8.9mm
UltraDip II T35X Series
-
13.5mm
-55°C
85°C
-
95M7307

RoHS

Each
500+5,070 $
1000+4,970 $
2500+4,870 $
47µF
20V
± 10%
PC Pin
2.5mm
1.2ohm
-
-
Radial Leaded
8.5mm
TAP Series
-
12.5mm
-55°C
125°C
-
94W5063

RoHS

Each
100+11,120 $
250+10,820 $
500+10,520 $
33µF
25V
± 10%
PC Pin
5.08mm
1.2ohm
-
-
Radial Leaded
8.4mm
UltraDip II T35X Series
-
12.7mm
-55°C
125°C
-
57K9331

RoHS

Each
100+10,590 $
250+10,300 $
500+9,980 $
47µF
20V
± 20%
PC Pin
5.08mm
1.2ohm
-
-
Radial Leaded
8.9mm
UltraDip II T35X Series
-
13.5mm
-55°C
85°C
-
08B8844
Each
20+25,320 $
25+24,010 $
50+22,340 $
100+19,580 $
250+18,250 $
Plus de tarifs
47µF
20V
± 10%
PC Pin
-
1.2ohm
M
323mA
Axial Leaded
7.34mm
T212 Series
17.42mm
-
-55°C
125°C
MIL-PRF-39003/01
70K8857

RoHS

Each
16+17,840 $
50+14,970 $
100+14,370 $
250+14,090 $
500+13,800 $
33µF
25V
± 10%
PC Pin
-
1.2ohm
-
-
Axial Leaded
7.11mm
T322 Series
13.46mm
-
-55°C
85°C
-
09X0763
KYOCERA AVX
Each
1+170,090 $
5+148,830 $
10+123,310 $
25+110,560 $
50+110,310 $
Plus de tarifs
220µF
100V
± 10%
Axial Leaded
-
1.2ohm
-
2.75A
Axial Leaded
-
TWA Series
26.97mm
-
-55°C
125°C
-
02J8186
Each (Supplied on Cut Tape)
Bandes découpées
20+91,540 $
25+83,960 $
50+81,430 $
100+78,910 $
47µF
20V
± 10%
PC Pin
-
1.2ohm
C
323mA
Axial Leaded
7.34mm
T212 Series
17.42mm
-
-55°C
85°C
MIL-PRF-39003/01
1-25 sur 38 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK