| Quantité | Prix |
|---|---|
| 100+ | 10,750 $ |
| 250+ | 10,340 $ |
| 500+ | 9,930 $ |
Informations produit
Aperçu du produit
The T350 Ultradip II series are radial leaded, polarized tantalum capacitors. These miniature solid tantalum capacitors provide designer with advantage of compactness, low leakage and low dissipation factor performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. T350 Ultradip II series exhibit no degradation failure mode during shelf storage and show constantly decreasing failure rate during life tests. Ultradip II series provides self insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and impedance and have excellent temperature stability.
- Capacitance value ranges from 0.1μF to 680μF
- Rated voltage range from 3V to 50V
- ±5%, ±10% and ±20% tolerance
- Operating temperature range from -55°C to +125°C
Spécifications techniques
47µF
UltraDip II T35X Series
± 10%
1.2ohm
-
8.9mm
13.5mm
85°C
No SVHC (25-Jun-2025)
20V
PC Pin
5mm
-
Radial Leaded
-
-55°C
-
Documents techniques (3)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit