Leaded Tantalum Capacitors :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
Product Height
=13.5mm
1
(1)
(1)
(7)
(55)
(54)
(40)
(2)
(1)
Capacitance
(3)
(4)
(3)
(4)
(1)
Voltage(DC)
(1)
(4)
(2)
(1)
(4)
(3)
Capacitance Tolerance
(7)
(8)
Capacitor Terminals
(10)
(5)
Lead Spacing
(2)
(13)
ESR
(1)
(1)
(2)
(3)
(3)
Capacitor Case / Package
(12)
Product Diameter
(12)
Product Range
(15)
Emballage
(12)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lead Spacing | ESR | Capacitor Case / Package | Product Diameter | Product Range | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+29,110 $ 5+26,370 $ 10+23,630 $ 25+22,190 $ 100+20,750 $ Plus de tarifs | 10µF | 50V | ± 10% | Radial Leaded | 5.08mm | 1.6ohm | Radial Leaded | - | UltraDip II T35X Series | 13.5mm | -55°C | 125°C | ||||||
10AN1855 | Each | 1+14,400 $ 25+13,730 $ 100+11,890 $ 250+10,990 $ 500+9,770 $ Plus de tarifs | 22µF | 35V | ± 10% | Radial Leaded | 5.08mm | 1.3ohm | - | - | UltraDip II T35X Series | 13.5mm | -55°C | 125°C | |||||
Each | 1+25,940 $ 5+23,200 $ 10+20,460 $ 25+19,030 $ 100+17,580 $ Plus de tarifs | 10µF | 50V | ± 10% | PC Pin | 5mm | 1.6ohm | Radial Leaded | 8.9mm | UltraDip II T35X Series | 13.5mm | -55°C | 125°C | ||||||
Each | 1+18,490 $ 25+14,580 $ 100+12,520 $ 250+12,110 $ 500+11,700 $ Plus de tarifs | 22µF | 35V | ± 10% | Radial Leaded | 5.08mm | 1.3ohm | Radial Leaded | - | UltraDip II T35X Series | 13.5mm | -55°C | 125°C | ||||||
07AM8427 RoHS | Each | 1+30,670 $ 5+27,320 $ 10+23,960 $ 25+21,870 $ 100+19,780 $ Plus de tarifs | 47µF | 25V | ± 20% | Radial Leaded | 5.08mm | - | - | 8.9mm | UltraDip II T35X Series | 13.5mm | -55°C | 125°C | |||||
22AM0519 RoHS | Each | 1+17,310 $ 5+16,400 $ 10+15,510 $ 25+15,490 $ 100+15,480 $ Plus de tarifs | 68µF | 16V | ± 10% | Radial Leaded | 5.08mm | - | - | 8.9mm | UltraDip II T35X Series | 13.5mm | -55°C | 125°C | |||||
Each | 100+17,580 $ 250+17,240 $ 500+16,900 $ | 10µF | 50V | ± 20% | PC Pin | 5.08mm | 1.6ohm | Radial Leaded | 8.9mm | UltraDip II T35X Series | 13.5mm | -55°C | 125°C | ||||||
Each | 100+10,220 $ 250+9,830 $ 500+9,430 $ | 22µF | 35V | ± 20% | PC Pin | 5.08mm | 1.3ohm | Radial Leaded | 8.9mm | UltraDip II T35X Series | 13.5mm | -55°C | 125°C | ||||||
Each | 100+10,750 $ 250+10,340 $ 500+9,930 $ | 47µF | 20V | ± 10% | PC Pin | 5mm | 1.2ohm | Radial Leaded | 8.9mm | UltraDip II T35X Series | 13.5mm | -55°C | 85°C | ||||||
Each | 100+10,590 $ 250+10,300 $ 500+9,980 $ | 47µF | 20V | ± 20% | PC Pin | 5.08mm | 1.2ohm | Radial Leaded | 8.9mm | UltraDip II T35X Series | 13.5mm | -55°C | 85°C | ||||||
Each | 100+21,470 $ 250+21,060 $ 500+20,630 $ | 220µF | 6.3V | ± 20% | PC Pin | 5.08mm | 0.9ohm | Radial Leaded | 8.9mm | UltraDip II T35X Series | 13.5mm | -55°C | 125°C | ||||||
Each | 100+10,490 $ 250+10,280 $ 500+10,070 $ | 68µF | 16V | ± 20% | PC Pin | 5.08mm | 1ohm | Radial Leaded | 8.9mm | UltraDip II T35X Series | 13.5mm | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+8,930 $ 800+8,660 $ 1600+8,160 $ 2400+7,770 $ | 22µF | 35V | ± 20% | PC Pin | 5.08mm | - | Radial Leaded | 8.9mm | UltraDip II T35X Series | 13.5mm | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+9,500 $ 800+9,230 $ 1600+8,690 $ 2400+8,290 $ | 68µF | 16V | ± 20% | PC Pin | 5.08mm | - | Radial Leaded | 8.9mm | UltraDip II T35X Series | 13.5mm | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+10,000 $ 800+9,720 $ 1600+9,150 $ 2400+8,720 $ | 68µF | 16V | ± 10% | PC Pin | 5.08mm | - | Radial Leaded | 8.9mm | UltraDip II T35X Series | 13.5mm | -55°C | 125°C | ||||||