0
0 articles0,00 $

Leaded Tantalum Capacitors :

42 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Each
1+31,640 $
5+27,930 $
10+24,210 $
25+21,900 $
100+19,580 $
Plus de tarifs
47µF
35V
± 10%
PC Pin
-
M
474mA
Axial Leaded
8.92mm
M39003 Series
19.96mm
-55°C
85°C
MIL-PRF-39003/01
47F686

Date/Lot Code

Each
1+47,750 $
5+43,420 $
10+39,090 $
25+37,720 $
100+36,320 $
Plus de tarifs
22µF
50V
± 10%
PC Pin
-
M
-
Axial Leaded
8.92mm
M39003 Series
23.42mm
-55°C
85°C
MIL-PRF-39003/01
49C4417

Date/Lot Code

Each
1+28,360 $
5+25,110 $
10+21,840 $
25+20,830 $
100+19,820 $
Plus de tarifs
22µF
50V
± 10%
PC Pin
-
-
-
Axial Leaded
8.92mm
TANTALEX 150D Series
23.42mm
-55°C
85°C
-
16AM5570
Each
1+36,850 $
5+33,640 $
10+30,420 $
25+29,860 $
100+29,290 $
Plus de tarifs
100µF
20V
± 10%
Axial Leaded
-
-
-
-
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
MIL-PRF-39003
83K1551

RoHS

Each
20+28,610 $
25+28,050 $
50+27,460 $
100+26,890 $
250+26,330 $
33µF
35V
± 20%
PC Pin
1ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
08B9058
Each
20+34,650 $
25+30,320 $
50+25,120 $
100+22,520 $
250+20,790 $
47µF
35V
± 10%
PC Pin
0.8ohm
M
474mA
Axial Leaded
8.92mm
T212 Series
19.96mm
-55°C
125°C
MIL-PRF-39003/01
65F2333
Each
25+20,960 $
50+20,060 $
100+19,340 $
250+18,730 $
500+18,110 $
220µF
10V
± 10%
PC Pin
-
-
-
Axial Leaded
8.92mm
TANTALEX 150D Series
19.96mm
-55°C
85°C
-
68K6504

RoHS

Each
20+26,970 $
25+26,800 $
50+26,630 $
100+26,450 $
250+25,930 $
100µF
20V
± 20%
PC Pin
0.6ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
72K9657

RoHS

Each
20+32,390 $
25+30,250 $
50+28,120 $
100+25,970 $
250+25,450 $
220µF
10V
± 20%
PC Pin
0.6ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
65F2353

Date/Lot Code

Each
25+26,060 $
50+23,770 $
100+22,960 $
100µF
20V
± 10%
PC Pin
-
-
-
Axial Leaded
8.92mm
TANTALEX 150D Series
19.96mm
-55°C
85°C
-
83K1542

RoHS

Each
20+45,620 $
25+44,720 $
50+43,790 $
100+42,880 $
250+41,980 $
22µF
60V
± 20%
PC Pin
1ohm
-
-
Axial Leaded
8.92mm
T110 Series, MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
72K9661

RoHS

Each
20+28,610 $
25+28,050 $
50+27,460 $
100+26,890 $
250+26,330 $
47µF
35V
± 20%
PC Pin
0.6ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
83K1527

RoHS

Each
20+63,870 $
25+63,180 $
50+62,480 $
100+61,780 $
15µF
75V
± 20%
PC Pin
1.2ohm
-
-
Axial Leaded
8.92mm
T110 Series, MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
65F2375
Each
25+21,500 $
50+20,350 $
100+19,350 $
47µF
35V
± 10%
PC Pin
-
-
-
Axial Leaded
8.92mm
TANTALEX 150D Series
19.96mm
-55°C
85°C
-
83K1511

RoHS

Each
20+128,330 $
25+127,080 $
50+125,810 $
100+124,560 $
10µF
100V
± 10%
PC Pin
1ohm
-
-
Axial Leaded
8.92mm
T110 Series, MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
83K1538

RoHS

Each
20+39,420 $
25+38,620 $
50+37,840 $
100+37,050 $
250+36,270 $
22µF
50V
± 5%
PC Pin
2ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
83K1539

RoHS

Each
20+29,290 $
25+28,710 $
50+28,120 $
100+27,530 $
250+26,950 $
22µF
50V
± 10%
PC Pin
2ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
68K6502

RoHS

Each
20+130,170 $
25+128,850 $
50+127,540 $
100+126,220 $
10µF
100V
± 20%
PC Pin
1ohm
-
-
Axial Leaded
8.92mm
T110 Series, MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
47F571

Date/Lot Code

Each
20+21,880 $
25+20,730 $
50+19,580 $
100+18,870 $
250+18,280 $
Plus de tarifs
220µF
10V
± 10%
PC Pin
-
M
548mA
Axial Leaded
8.92mm
M39003 Series
19.96mm
-55°C
85°C
MIL-PRF-39003/01
Each
20+23,030 $
25+21,810 $
50+20,590 $
100+18,630 $
250+18,280 $
Plus de tarifs
100µF
20V
± 10%
PC Pin
-
M
-
Axial Leaded
8.92mm
M39003 Series
23.42mm
-55°C
85°C
MIL-PRF-39003/01
61AC0831
Each
1+38,640 $
5+34,050 $
10+28,540 $
25+25,790 $
100+25,280 $
Plus de tarifs
150µF
15V
± 20%
PC Pin
-
P
-
Axial Leaded
8.92mm
M39003 Series
23.42mm
-55°C
125°C
MIL-PRF-39003/01
83K1550

RoHS

Each
20+27,430 $
25+26,920 $
50+26,430 $
100+25,920 $
250+25,400 $
33µF
35V
± 10%
PC Pin
1ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
08B9059
Each
20+43,580 $
25+41,380 $
50+39,260 $
100+35,560 $
250+32,380 $
47µF
35V
± 10%
PC Pin
0.8ohm
P
474mA
Axial Leaded
8.92mm
T212 Series
19.96mm
-55°C
125°C
MIL-PRF-39003/01
83K1552

RoHS

Each
20+30,090 $
25+29,720 $
50+29,340 $
100+28,970 $
250+28,390 $
330µF
6V
± 10%
PC Pin
0.7ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
87F4955
Each
20+26,640 $
25+26,100 $
50+25,570 $
100+25,030 $
250+24,510 $
33µF
35V
± 10%
PC Pin
1ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
1-25 sur 42 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK