
| Quantité | Prix |
|---|---|
| 20+ | 26,830 $ |
| 40+ | 26,770 $ |
| 60+ | 26,720 $ |
| 100+ | 26,080 $ |
| 200+ | 25,550 $ |
| 500+ | 25,030 $ |
| 1000+ | 24,510 $ |
Informations produit
Aperçu du produit
T110D336K035AS is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 33µF capacitance and ±10% capacitance tolerance
- D case size
- 35V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Standard (Sn/Pb) termination finish
Spécifications techniques
33µF
± 10%
1ohm
-
Axial Leaded
19.96mm
T110 MIL-PRF-39003 Series
125°C
Lead (04-Feb-2026)
35V
PC Pin
-
-
8.92mm
-
-55°C
-
Documents techniques (3)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit
