SMD Tantalum Capacitors :
25 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(23)
(2)
Manufacturer Size Code
=U
1
(4)
(1)
(1171)
(1)
(2)
(1179)
(1)
(1170)
Capacitance
(1)
(1)
(5)
(1)
(4)
(4)
(5)
(2)
Voltage(DC)
(1)
(1)
(5)
(8)
(7)
(3)
Capacitor Case / Package
(2)
(18)
(4)
Capacitance Tolerance
(14)
(11)
ESR
(4)
(5)
(3)
(4)
(4)
(1)
(1)
(2)
Ripple Current
(1)
(1)
(2)
(4)
(3)
(5)
(5)
Product Length
(2)
(23)
Product Width
(2)
(23)
Product Height
(2)
(23)
Emballage
(28)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitor Case / Package | Capacitance Tolerance | ESR | Manufacturer Size Code | Ripple Current | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 1000+3,280 $ 3000+3,140 $ 5000+3,100 $ | 10µF | 20V | 2312 [6032 Metric] | ± 10% | 0.8ohm | U | 335mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,310 $ 3000+2,270 $ 5000+2,210 $ | 47µF | 6.3V | 2312 [6032 Metric] | ± 10% | 0.6ohm | U | 387mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+1,500 $ 2000+1,470 $ 3000+1,440 $ 5000+1,410 $ 10000+1,380 $ Plus de tarifs | 22µF | 10V | - | ± 20% | 1.8ohm | U | - | 6mm | 3.2mm | 1.4mm | T491 Series | -55°C | 85°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+1,630 $ 1000+1,530 $ 1500+1,500 $ 2500+1,460 $ 5000+1,450 $ Plus de tarifs | 2.2µF | 10V | 0805 [2012 Metric] | ± 20% | 5ohm | U | - | 2mm | 1.35mm | 0.6mm | TACmicrochip TAC Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+1,430 $ 2000+1,400 $ 3000+1,370 $ 5000+1,340 $ 10000+1,310 $ Plus de tarifs | 100µF | 6V | 2412 [6032 Metric] | ± 10% | 1.8ohm | U | - | 6mm | 3.2mm | 1.4mm | T491 Series | -55°C | 85°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+1,640 $ 2000+1,610 $ 3000+1,570 $ 5000+1,540 $ 10000+1,510 $ Plus de tarifs | 33µF | 16V | 2312 [6032 Metric] | ± 10% | 3ohm | U | - | 6mm | 3.2mm | 1.4mm | T491 Series | -55°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,270 $ 3000+2,150 $ 5000+2,100 $ | 33µF | 10V | 2412 [6032 Metric] | ± 10% | - | U | 387mA | 6mm | 3.2mm | 1.4mm | T494 Series | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+1,480 $ 2000+1,460 $ 3000+1,430 $ 5000+1,390 $ 10000+1,370 $ Plus de tarifs | 10µF | 20V | 2312 [6032 Metric] | ± 10% | 1.8ohm | U | 224mA | 6mm | 3.2mm | 1.4mm | T491 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+1,650 $ 3000+1,630 $ 5000+1,580 $ | 10µF | 20V | 2312 [6032 Metric] | ± 20% | 0.8ohm | U | 335mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,130 $ 3000+2,020 $ 5000+1,960 $ | 22µF | 10V | 2412 [6032 Metric] | ± 10% | 0.8ohm | U | 335mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,270 $ 3000+2,230 $ 5000+2,180 $ | 47µF | 4V | 2312 [6032 Metric] | ± 10% | 0.6ohm | U | 387mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,310 $ 3000+2,270 $ 5000+2,210 $ | 33µF | 16V | 2312 [6032 Metric] | ± 20% | 2.2ohm | U | 202mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,770 $ 3000+2,720 $ 5000+2,660 $ | 100µF | 6.3V | 2312 [6032 Metric] | ± 20% | 1.2ohm | U | 274mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,130 $ 3000+2,090 $ 5000+2,040 $ | 47µF | 6.3V | 2312 [6032 Metric] | ± 20% | 0.6ohm | U | 387mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+1,820 $ 3000+1,780 $ 5000+1,750 $ | 33µF | 10V | 2412 [6032 Metric] | ± 20% | 0.6ohm | U | 387mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,590 $ 3000+2,530 $ 5000+2,490 $ | 68µF | 6.3V | 2312 [6032 Metric] | ± 10% | 1ohm | U | 300mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,270 $ 3000+2,230 $ 5000+2,180 $ | 10µF | 16V | 2312 [6032 Metric] | ± 10% | 1ohm | U | 300mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,770 $ 3000+2,720 $ 5000+2,660 $ | 68µF | 10V | 2312 [6032 Metric] | ± 20% | 1.2ohm | U | 274mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+1,650 $ 3000+1,630 $ 5000+1,580 $ | 10µF | 16V | 2312 [6032 Metric] | ± 20% | 1ohm | U | 300mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,270 $ 3000+2,230 $ 5000+2,180 $ | 22µF | 6.3V | 2312 [6032 Metric] | ± 10% | 0.8ohm | U | 335mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,590 $ 3000+2,530 $ 5000+2,490 $ | 47µF | 10V | 2312 [6032 Metric] | ± 10% | 1.2ohm | U | 274mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+2,020 $ 1500+1,970 $ 2500+1,930 $ | 47µF | 10V | 2312 [6032 Metric] | ± 20% | 1.2ohm | U | 274mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,310 $ 3000+2,270 $ 5000+2,210 $ | 22µF | 16V | 2312 [6032 Metric] | ± 10% | 1.8ohm | U | 224mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+2,270 $ 3000+2,230 $ 5000+2,180 $ | 15µF | 16V | 2312 [6032 Metric] | ± 10% | 0.8ohm | U | 335mA | 6mm | 3.2mm | 1.4mm | T494 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+2,150 $ 1000+2,100 $ 1500+2,060 $ 2500+2,020 $ 5000+2,000 $ Plus de tarifs | 1µF | 16V | 0805 [2012 Metric] | ± 20% | 5ohm | U | 84mA | 2mm | 1.35mm | 0.6mm | TACmicrochip TAC Series | -55°C | 125°C | ||||||