![KEMET T494U476M006AT Surface Mount Tantalum Capacitor, 47 µF, 6.3 V, 2312 [6032 Metric], ± 20%, 0.6 ohm, U](https://canada.newark.com/productimages/standard/en_US/4381406.jpg)
| Quantité | Prix |
|---|---|
| 1000+ | 1,730 $ |
| 2000+ | 1,640 $ |
| 4000+ | 1,510 $ |
| 6000+ | 1,460 $ |
| 10000+ | 1,410 $ |
Informations produit
Aperçu du produit
T494U476M006AT is a T494 industrial grade MnO2, low ESR, tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment. The T494 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications, and control units.
- 47µF capacitance and ±20% capacitance tolerance
- U case size
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn) plated termination finish
- Lower ESR version of the popular T491
- Symmetrical, compliant terminations
- Halogen-free epoxy
- Epoxy compliant with UL94 V-0
Spécifications techniques
47µF
2312 [6032 Metric]
0.6ohm
-
6mm
1.4mm
-55°C
-
6.3V
± 20%
U
387mA
3.2mm
T494 Series
125°C
No SVHC (04-Feb-2026)
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
