![KEMET T495E477K006ATE055 Surface Mount Tantalum Capacitor, 470 µF, 6.3 V, 2924 [7361 Metric], ± 10%, 0.055 ohm, E](https://canada.newark.com/productimages/standard/en_US/4381407.jpg)
| Quantité | Prix |
|---|---|
| 500+ | 6,840 $ |
| 800+ | 6,680 $ |
| 1600+ | 6,360 $ |
| 2400+ | 6,110 $ |
Informations produit
Aperçu du produit
T495E477K006ATE055 is a T495 series, low ESR surge robust MnO2, tantalum surface mount capacitor. It is designed for demanding applications that require high surge current and high ripple current capability. The T495 capacitor builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved through a combination of proprietary design, materials, and process parameters, as well as high-stress, low impedance electrical conditioning performed prior to screening. Typical applications include decoupling and filtering in automotive end applications, such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
- 470µF capacitance and ±10% capacitance tolerance
- E case size
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
- Meets or exceeds EIA standard 535BAAC
- High surge current capability
- High ripple current capability
- 100% surge current test and 100% steady-state accelerated aging
- Epoxy compliant with UL94 V-0
Spécifications techniques
470µF
2924 [7361 Metric]
0.055ohm
-
7.3mm
3.6mm
T495 Series
-
6.3V
± 10%
E
1.907A
6mm
-55°C
125°C
No SVHC (04-Feb-2026)
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit