Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2,090 $ |
| 10+ | 2,010 $ |
| 25+ | 1,950 $ |
| 50+ | 1,890 $ |
| 100+ | 1,810 $ |
| 250+ | 1,780 $ |
| 500+ | 1,760 $ |
Informations produit
Aperçu du produit
The great advantage of Wurth Electronics WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. Wurth Electronics offers standard WE-CNSW and WE-CNSW High Frequency (HF) series. The WE-CNSW filters are available in package sizes: 0603, 0805, 1206 and 1812 with an ideal operating frequency range of 10MHz up to 1GHz. The WE-CNSW HF filters are available in package sizes 0504 and 0805 with an ideal operating frequency range of 100MHz up to 4GHz.
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
- IEEE 1394 (Firewire)
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Communications & Networking
Spécifications techniques
370mA
WE-CNSW Series
-
3.2mm
1.8mm
No SVHC (21-Jan-2025)
111nH
90ohm
3.2mm x 1.6mm x 1.8mm
1.6mm
AEC-Q200
Produits de remplacement pour 744232090
2 produit(s) trouvé(s)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit