Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 4,240 $ |
| 10+ | 3,120 $ |
| 25+ | 2,690 $ |
| 50+ | 2,510 $ |
| 100+ | 2,240 $ |
| 500+ | 1,980 $ |
Aperçu du produit
The 0443806406 is a round cable Snap-its Core can easily accommodate round cables or bundled wires with diameters from 2.5mm to 25.4mm. This assembly is available in 43 ferrite material class to suppress differential or common-mode conducted EMI from 1MHz into the GHz region. The polypropylene case meets the RoHS restriction of hazardous substances and has a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. The single turn impedance tests for the material are performed on the 4193A vector impedance analyzer and is suitable for use with cable components.
- Supports broadband frequencies (25 to 300MHz)
- 650 Hardness
Applications
Industrial, Communications & Networking
Spécifications techniques
15mm
300MHz
-
25MHz
90ohm
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits de remplacement pour 0443806406
2 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit