| Quantité | Prix |
|---|---|
| 50+ | 42,830 $ |
| 100+ | 40,030 $ |
| 250+ | 37,400 $ |
Informations produit
Aperçu du produit
The FN 2030 series single phase general purpose EMI Filter with high attenuation performance. These Filters are designed for easy and fast chassis mounting and they are also available as B versions with no Y-capacitors for medical applications as well as A versions with low capacitance for safety critical applications with a requirement for low leakage currents. These filters provide an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN 2010 and FN 2020 filter series. Various terminal options allow you to select the desired connection style.
- Rated currents from 1 to 30A
- High differential-mode attenuation
- Optional overvoltage protection (Z type)
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Spécifications techniques
General Purpose
4A
Quick Connect
1 Stage
0.33µF
Quick Connect
Quick Connect
No SVHC (17-Jan-2022)
250V
Standard
Single Phase
14mH
Chassis Mount
0.52µA
FN 2030 Series
Documents techniques (2)
Produits de remplacement pour 802429-SF
1 produit trouvé
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit