Imprimer la page
Informations produit
FabricantTDK
Réf. FabricantWR-444005-17M2-NF-GCopie
Code Commande99W1821
Gamme de produitWR Series
Fiche technique
Product RangeWR Series
Inductance11.3µH
Inductance Tolerance-
DC Resistance Max0.27ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length43.5mm
Product Width39.5mm
Product Height1mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Spécifications techniques
Product Range
WR Series
Inductance Tolerance
-
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
43.5mm
Product Height
1mm
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Inductance
11.3µH
DC Resistance Max
0.27ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
39.5mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Documents techniques (2)
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits