Imprimer la page
Informations produit
FabricantTDK
Réf. FabricantWT-1005690-12K2-A6-GCopie
Code Commande99W1823
Gamme de produitWT Series
Fiche technique
Product RangeWT Series
Inductance12.5µH
Inductance Tolerance± 10%
DC Resistance Max80mohm
No. of Coils3 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length-
Product Width-
Product Height4.81mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCTo Be Advised
Spécifications techniques
Product Range
WT Series
Inductance Tolerance
± 10%
No. of Coils
3 Coils
Saturation Current (Isat)
-
Quality Factor
-
Product Length
-
Product Height
4.81mm
Operating Temperature Min
-30°C
SVHC
To Be Advised
Inductance
12.5µH
DC Resistance Max
80mohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Documents techniques (2)
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits