| Quantité | Prix |
|---|---|
| 1+ | 17,570 $ |
| 5+ | 16,380 $ |
| 10+ | 15,200 $ |
| 25+ | 14,010 $ |
| 100+ | 12,820 $ |
| 500+ | 11,160 $ |
| 1000+ | 11,140 $ |
Informations produit
Aperçu du produit
The 760308101303 is a wireless power charging Receiver Coil with a large number of mating cycles to avoid connector damage. The advantage of this high quality coil with litz wire and ferrite fortification in the centre is, this device can be charged on charging stations of (both the standards) the Qi standard of WPC and the PMA standard of power matters alliance. This WE-WPCC coil supports 8MHz typical self-resonant frequency and is recommended that the temperature of the transmitter coil does not exceed 105°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
- Qi Standard compliant
- Litz wire used
- Highest Q-value available on market
- High reliable construction
Applications
Consumer Electronics, Portable Devices, Industrial, Industrial, Wireless
Avertissements
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Spécifications techniques
WE-WPCC Series
± 10%
1 Coil
-
25@125kHz
-
1.31mm
-20°C
No SVHC (04-Feb-2026)
47µH
500mohm
3 Layers
8MHz
-
-
Board Mount
105°C
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit