![KYOCERA AVX HL02220GTTR Multilayer Inductor, MLO™, 22 nH, 1.317 ohm, 2.2 GHz, 180 mA, 0402 [1005 Metric], MLO HL02 Series](https://canada.newark.com/productimages/standard/en_US/4933104.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 5000 | 0,786 $ | 3 930,00 $ |
| Total Prix | 3 930,00 $ | ||
| Quantité | Prix |
|---|---|
| 1000+ | 0,786 $ |
| Quantité | Prix |
|---|---|
| 4000+ | 0,566 $ |
| 6000+ | 0,546 $ |
| 10000+ | 0,534 $ |
Informations produit
Aperçu du produit
The HL02 series MLO™ Multilayer Organic Inductor with tin termination. It is a low profile organic based inductor that can support satellite applications, GPS, matching networks and collision avoidance. The MLO™ Inductor series of components are based on AVX's patented multilayer organic technology (US patent 6,987,307). MLO™ Inductors incorporate very low loss organic materials which allow for high Q and high stability over frequency. These are surface mountable and are expansion matched to FR4 printed wiring boards. Utilizes fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability. Reliability testing is performed to JEDEC and mil standards.
- High Q
- High SRF
- High frequency
- High withstanding voltage
- Low DC resistance
- Expansion matched to PCB
- Surface mountable
- 0402 Case size
- Inherent low profile
- Excellent solderability
- Low parasitics
- Better heat dissipation
- -55 to 125°C Operating temperature range
Spécifications techniques
22nH
2.2GHz
0402 [1005 Metric]
MLO HL02 Series
-
1mm
0.35mm
1.317ohm
180mA
0402 [1005 Metric]
± 2%
Ceramic, Non-Magnetic
0.58mm
No SVHC (17-Jan-2023)
Documents techniques (1)
Produits de remplacement pour HL02220GTTR
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit