LPWI Series Thin Film Inductors :
16 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,641 $ 25+ 0,544 $ 50+ 0,501 $ | 470nH | 0.028ohm | - | 4.5A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,935 $ 25+ 0,789 $ 50+ 0,729 $ | 1µH | 0.065ohm | - | 3A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,818 $ 25+ 0,692 $ 50+ 0,637 $ | 1µH | 0.045ohm | 1MHz | 3.9Arms | - | 0806 [2016 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.6mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,818 $ 25+ 0,687 $ 50+ 0,633 $ | 1µH | 0.045ohm | 1MHz | 4.6Arms | - | 1008 [2520 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2.5mm | 2mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,818 $ 25+ 0,692 $ 50+ 0,637 $ | 2.2µH | 0.135ohm | 1MHz | 2.7Arms | - | 0806 [2016 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.6mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,371 $ | 1µH | 50mohm | - | 3.5A | 0806 [2016 Metric] | 0806 [2016 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.6mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,371 $ | 470nH | 27mohm | - | 4.1A | 0806 [2016 Metric] | 0806 [2016 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.6mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,589 $ | 470nH | 0.045ohm | - | 3.2A | 0603 [1608 Metric] | 0603 [1608 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,506 $ | 1µH | 0.046ohm | - | 3.5A | 0806 [2016 Metric] | 0806 [2016 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,380 $ | 470nH | 27mohm | - | 5.2A | 0806 [2016 Metric] | 0806 [2016 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,506 $ | 470nH | 27mohm | - | 5.2A | 0806 [2016 Metric] | 0806 [2016 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,589 $ | 470nH | 0.035ohm | - | 4A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,589 $ | 1µH | 0.135ohm | - | 2A | 0603 [1608 Metric] | 0603 [1608 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,589 $ | 470nH | 0.035ohm | - | 4A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,506 $ | 1µH | 0.046ohm | - | 3.5A | 0806 [2016 Metric] | 0806 [2016 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,669 $ 5000+ 0,613 $ | 470nH | 25mohm | 1MHz | 5Arms | - | 0806 [2016 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.6mm | 0.9mm | ||||||