Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE LPWI201610HR47T Thin Film Inductor, 470 nH, 25 mohm, 1 MHz, 5 Arms, 0806 [2016 Metric], LPWI Series](https://canada.newark.com/productimages/standard/en_US/27AM6567-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201610HR47TCopy
Newark Part No.
Full Reel34AC3891
Cut Tape27AM6566
Product RangeLPWI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.669 | $2,007.00 |
| Total Price | $2,007.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.669 |
| 5000+ | $0.613 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.516 |
| 5000+ | $0.506 |
| 10000+ | $0.473 |
| 20000+ | $0.445 |
| 30000+ | $0.420 |
| 50000+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201610HR47TCopy
Newark Part No.
Full Reel34AC3891
Cut Tape27AM6566
Product RangeLPWI Series
Technical Datasheet
Inductance470nH
DC Resistance Max25mohm
Self Resonant Frequency1MHz
DC Current Rating5Arms
Inductor Case / Package0806 [2016 Metric]
Product RangeLPWI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Composition
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Self Resonant Frequency
1MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Width
1.6mm
SVHC
To Be Advised
DC Resistance Max
25mohm
DC Current Rating
5Arms
Product Range
LPWI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Alternatives for LPWI201610HR47T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate