LCP12 Series Linear Motion Potentiometers :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
Product Range
=LCP12 Se...
1
(2)
(4)
(3)
(13)
(2)
(7)
(4)
(3)
Track Resistance
(1)
(1)
(4)
(7)
Resistance Tolerance
(13)
Power Rating
(1)
(3)
(4)
(5)
Length of Travel
(1)
Potentiometer Terminals
(13)
Temperature Coefficient
(13)
Resistor Technology
(13)
Product Length
(1)
(3)
(4)
(5)
Product Width
(13)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Track Resistance | Resistance Tolerance | Power Rating | Length of Travel | Product Range | Potentiometer Terminals | Temperature Coefficient | Resistor Technology | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+864,350 $ 5+809,160 $ 10+715,110 $ 25+700,810 $ | 5kohm | ± 20% | 1.2W | - | LCP12 Series | Turret | ± 400ppm/°C | Conductive Plastic | 127mm | 12.7mm | 11.11mm | -30°C | 105°C | ||||||
Each | 1+806,160 $ 5+703,160 $ 10+653,840 $ 25+653,800 $ | 10kohm | ± 20% | 700mW | - | LCP12 Series | Turret | ± 400ppm/°C | Conductive Plastic | 76.2mm | 12.7mm | 11.11mm | -30°C | 105°C | ||||||
Each | 1+259,550 $ 5+244,890 $ 10+214,930 $ 25+196,330 $ 50+188,220 $ Plus de tarifs | 10kohm | ± 20% | 1.2W | - | LCP12 Series | Turret | ± 400ppm/°C | Conductive Plastic | 127mm | 12.7mm | 11.11mm | - | - | ||||||
Each | 1+229,190 $ 5+210,860 $ 10+189,740 $ 25+172,890 $ 50+166,180 $ Plus de tarifs | 5kohm | ± 20% | 700mW | 50.8mm | LCP12 Series | Turret | ± 400ppm/°C | Conductive Plastic | 76.2mm | 12.7mm | 11.11mm | - | - | ||||||
Each | 1+864,350 $ 5+817,890 $ 10+715,110 $ 25+700,810 $ | 10kohm | ± 20% | 1.2W | - | LCP12 Series | Turret | ± 400ppm/°C | Conductive Plastic | 127mm | 12.7mm | 11.11mm | -30°C | 105°C | ||||||
Each | 1+605,960 $ 5+531,490 $ 10+523,940 $ 25+513,460 $ | 10kohm | ± 20% | 400mW | - | LCP12 Series | Turret | ± 400ppm/°C | Conductive Plastic | 50.8mm | 12.7mm | 11.11mm | -30°C | 105°C | ||||||
Each | 1+284,360 $ 5+273,110 $ 10+235,450 $ 25+215,070 $ | 10kohm | ± 20% | 700mW | - | LCP12 Series | Turret | ± 400ppm/°C | Conductive Plastic | 76.2mm | 12.7mm | 11.11mm | - | - | ||||||
Each | 1+241,770 $ 5+223,720 $ 10+198,500 $ 25+182,880 $ 50+175,340 $ Plus de tarifs | 1kohm | ± 20% | 400mW | - | LCP12 Series | Turret | ± 400ppm/°C | Conductive Plastic | 50.8mm | 12.7mm | 11.11mm | - | - | ||||||
Each | 1+217,290 $ 5+189,020 $ 10+175,650 $ 25+160,690 $ 50+155,560 $ Plus de tarifs | 10kohm | ± 20% | 200mW | - | LCP12 Series | Turret | ± 400ppm/°C | Conductive Plastic | 38.1mm | 12.7mm | 11.11mm | - | - | ||||||
Each | 1+229,190 $ 5+210,910 $ 10+189,810 $ 25+173,380 $ 50+166,230 $ Plus de tarifs | 5kohm | ± 20% | 700mW | - | LCP12 Series | Turret | ± 400ppm/°C | Conductive Plastic | 76.2mm | 12.7mm | 11.11mm | - | - | ||||||
Each | 1+324,730 $ 5+284,130 $ 10+235,420 $ 25+235,390 $ | 2kohm | ± 20% | 1.2W | - | LCP12 Series | Turret | ± 400ppm/°C | Conductive Plastic | 127mm | 12.7mm | 11.11mm | - | - | ||||||
Each | 1+241,770 $ 5+212,460 $ 10+197,440 $ 25+179,230 $ 50+172,940 $ Plus de tarifs | 5kohm | ± 20% | 400mW | - | LCP12 Series | Turret | ± 400ppm/°C | Conductive Plastic | 50.8mm | 12.7mm | 11.11mm | - | - | ||||||
Each | 1+314,130 $ 5+278,940 $ 10+251,430 $ 25+232,350 $ | 10kohm | ± 20% | 1.2W | - | LCP12 Series | Turret | ± 400ppm/°C | Conductive Plastic | 127mm | 12.7mm | 11.11mm | - | - | ||||||