Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantNVENT SCHROFF
Réf. Fabricant34560228Copie
Code Commande28M8271
Gamme de produit970 Series
Votre numéro de pièce
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantNVENT SCHROFF
Réf. Fabricant34560228Copie
Code Commande28M8271
Gamme de produit970 Series
Fiche technique
Track Resistance5kohm
No. of Turns-
Track TaperLinear
Power Rating-
Resistance Tolerance± 30%
Product Range970 Series
Potentiometer MountingThrough Hole
Shaft Diameter-
No. of Gangs1
Adjustment Type-
Shaft Length-
Temperature Coefficient± 600ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsConnector
Resistor Case / Package-
Product Length55.3mm
Product Width50.8mm
Product Height25.3mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
SVHCTo Be Advised
Spécifications techniques
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 30%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Connector
Product Length
55.3mm
Product Height
25.3mm
Operating Temperature Max
130°C
No. of Turns
-
Power Rating
-
Product Range
970 Series
Shaft Diameter
-
Adjustment Type
-
Temperature Coefficient
± 600ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
50.8mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit