Trimmer Potentiometers :
4 899 produit(s) trouvé(s)Tous les filtres
Tout développer
Fabricant
(2732)
(510)
(490)
(12)
(340)
(10)
(8)
(11)
(774)
Trimmer Type
(2340)
(2187)
Element Material
(441)
(3640)
(10)
(340)
(97)
Adjustment Type
(6)
(1568)
(2916)
(35)
Track Resistance
(61)
(46)
(1)
(2)
(77)
(213)
(1)
(1)
Potentiometer Mounting
(5)
(1378)
(3127)
No. of Turns
(1)
(145)
(576)
(57)
(30)
(229)
(113)
(2204)
Product Range
(4)
(1)
(1)
(6)
(11)
(25)
(14)
(9)
Resistance Tolerance
(1)
(3124)
(1064)
(111)
(103)
(104)
Power Rating
(17)
(1)
(2)
(18)
(1)
(2)
(148)
(2)
Temperature Coefficient
(104)
(121)
(3)
(54)
(4)
(3636)
(8)
(71)
Emballage
(3774)
(836)
(506)
(561)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,419 $ 25+0,328 $ 100+0,297 $ 250+0,277 $ 500+0,263 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 500ohm | Surface Mount | 1Turns | TC33 Series | ± 25% | 100mW | +/-250ppm/°C | 3 mm Rectangular | SMD | 3mm | 3.8mm | 1.2mm | -40°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+1,350 $ 10+1,150 $ 25+1,020 $ 50+0,997 $ 100+0,972 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | - | ||||||
01F7694 | Each | 1+3,250 $ 25+2,450 $ 100+2,320 $ 250+2,200 $ 500+2,060 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+2,610 $ 25+1,930 $ 100+1,820 $ 250+1,700 $ 500+1,580 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 500ohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+18,890 $ 5+16,930 $ 10+14,950 $ 25+14,240 $ 100+13,510 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 12Turns | 3262 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.32mm | 6.35mm | -65°C | 150°C | - | - | ||||||
Each | 1+4,410 $ 10+3,490 $ 25+3,130 $ 50+2,970 $ 100+2,820 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 25Turns | 64 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+2,750 $ 25+2,030 $ 100+1,920 $ 250+1,770 $ 500+1,750 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 500ohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+0,734 $ 10+0,620 $ 25+0,553 $ 50+0,526 $ 100+0,500 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,290 $ 25+1,000 $ 100+0,898 $ 250+0,833 $ 500+0,816 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Surface Mount | 1Turns | 3361 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | SMD | 6.71mm | 7.04mm | 5.21mm | -55°C | 125°C | - | - | ||||||
Each | 200+3,170 $ 500+2,900 $ 1000+2,560 $ 2500+2,330 $ | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | - | - | - | 4.57mm | -55°C | 150°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Bandes découpées | 1+0,834 $ 25+0,634 $ 100+0,603 $ 250+0,564 $ 500+0,537 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | 35 Series | ± 25% | 100mW | +/-250ppm/°C | 3 mm Square | SMD | 3mm | 3.65mm | 1.7mm | -40°C | 125°C | - | - | |||||
Each | 1+2,250 $ 10+1,930 $ 25+1,880 $ 50+1,810 $ 100+1,540 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
03F3881 | Each | 1+6,010 $ 10+5,080 $ 25+4,410 $ 50+4,330 $ 100+4,230 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | AEC-Q200 | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+3,660 $ 25+2,780 $ 100+2,500 $ 250+2,220 $ 500+2,060 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 12Turns | 64 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.19mm | 6.86mm | -65°C | 150°C | - | - | |||||
Each | 1+3,100 $ 25+2,290 $ 100+2,210 $ 250+2,200 $ 500+2,170 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+3,490 $ 25+2,710 $ 100+2,340 $ 250+2,140 $ 500+1,970 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 12Turns | 64 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.19mm | 6.86mm | -65°C | 150°C | - | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+4,930 $ 10+3,820 $ 25+3,710 $ 50+3,600 $ 100+3,400 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 93 Series | ± 10% | 1W | ± 100ppm/°C | 1/2 Inch Round | - | - | - | 6.35mm | -55°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,140 $ 25+4,070 $ 100+3,680 $ 250+3,610 $ 500+3,530 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100ohm | Surface Mount | 12Turns | 3224 Series | ± 10% | 250mW | ± 100ppm/°C | 4 mm Square | SMD | 4.8mm | 3.5mm | 5.1mm | -65°C | 150°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,030 $ 25+1,620 $ 100+1,470 $ 250+1,370 $ 500+1,310 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | 3313 Series | ± 20% | 125mW | ± 100ppm/°C | 3 mm Square | SMD | 3.2mm | 3.5mm | 2.2mm | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+3,470 $ 25+2,840 $ 100+2,310 $ 250+2,140 $ 500+2,020 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,960 $ 25+4,720 $ 100+4,260 $ 250+3,990 $ 500+3,910 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100ohm | Surface Mount | 11Turns | 3223 Series | ± 20% | 125mW | ± 100ppm/°C | 3 mm Square | SMD | 4mm | 3.18mm | 3.96mm | -65°C | 150°C | AEC-Q200 | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+3,640 $ 25+2,820 $ 100+2,520 $ 250+2,270 $ 500+2,090 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 12Turns | 64 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.19mm | 6.86mm | -65°C | 150°C | - | - | |||||
Each | 1+5,490 $ 10+4,420 $ 25+4,210 $ 50+4,000 $ 100+3,640 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 50kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | - | ||||||
Each | 1+3,430 $ 25+2,590 $ 100+2,400 $ 250+2,220 $ 500+1,970 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
44F3530 | Each | 1+7,640 $ 10+6,050 $ 25+5,910 $ 50+5,750 $ 100+5,420 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | AEC-Q200 | - | |||||