Trimmer Potentiometers :

4 899 produit(s) trouvé(s)

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
97M3553

RoHS

Each
250+1,210 $
500+1,030 $
750+0,998 $
1250+0,966 $
2500+0,896 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
AEC-Q200
-
62J2016

RoHS

Date/Lot Code

Each
250+0,907 $
500+0,864 $
750+0,843 $
1250+0,820 $
2500+0,776 $
Plus de tarifs
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
-
32K7291

RoHS

Date/Lot Code

Each
1+3,200 $
25+2,340 $
100+2,110 $
250+1,990 $
500+1,890 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
78M8857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+1,530 $
25+1,130 $
100+1,060 $
250+0,910 $
500+0,830 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
200ohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
AEC-Q200
-
06X9078

RoHS

Each
1+1,160 $
10+0,987 $
25+0,879 $
50+0,858 $
100+0,837 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
2Mohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
-
07AH4637

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+0,773 $
10+0,655 $
25+0,512 $
50+0,505 $
100+0,498 $
Plus de tarifs
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-10 Series
± 20%
150mW
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
-
07AH4648

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+0,635 $
10+0,543 $
25+0,485 $
50+0,474 $
100+0,463 $
Plus de tarifs
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-10 Series
± 20%
150mW
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
-
62J1442

RoHS

Each
1+3,600 $
25+2,710 $
100+2,350 $
250+2,250 $
500+2,150 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
04F4792
Each
1+8,720 $
25+8,360 $
100+7,340 $
250+6,850 $
500+6,190 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJ24 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
-
97M3836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,419 $
25+0,328 $
100+0,297 $
250+0,277 $
500+0,263 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
-
04B2987

RoHS

Date/Lot Code

Each
1+0,734 $
10+0,620 $
25+0,553 $
50+0,526 $
100+0,500 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
-
46F1084

RoHS

Each
1+0,867 $
10+0,726 $
25+0,649 $
50+0,591 $
100+0,531 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3306 Series
± 10%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
-
62J1881

RoHS

Each
1+1,610 $
10+1,330 $
25+1,270 $
50+1,220 $
100+1,160 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
-
32K7977

RoHS

Each
200+2,960 $
500+2,730 $
1000+2,450 $
2500+2,300 $
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
6.1mm
10.3mm
-55°C
125°C
AEC-Q200
-
04F8712

Date/Lot Code

Each
1+10,960 $
25+10,500 $
100+9,230 $
250+8,610 $
500+7,770 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
04F8033

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
Articles dangeureux : ces articles peuvent nécessiter un délai de livraison supplémentaire. L'expédition des autres articles ne sera pas affectée.
250+3,600 $
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
62J1546

RoHS

Date/Lot Code

Each
1+3,590 $
25+2,710 $
100+2,400 $
250+2,320 $
500+2,240 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
67F5830

RoHS

Each
1+3,960 $
10+3,310 $
25+2,910 $
50+2,750 $
100+2,600 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
64 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
32K8051

RoHS

Each
1+8,110 $
10+6,510 $
25+6,370 $
50+6,220 $
100+5,890 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
4Turns
3339 Series
± 10%
500mW
± 100ppm/°C
5/16 Inch Round
-
-
-
6.35mm
-55°C
150°C
-
-
01F8302
Each
1+6,330 $
10+5,010 $
25+4,890 $
50+4,750 $
100+4,520 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
AEC-Q200
-
62J2257

RoHS

Each
1+2,040 $
10+1,710 $
25+1,540 $
50+1,510 $
100+1,470 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
200ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
15M5257

RoHS

Date/Lot Code

Each
1+2,280 $
25+1,680 $
100+1,410 $
250+1,350 $
500+1,290 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
89 Series
± 10%
750mW
± 100ppm/°C
1/4 Inch Square
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
95F4799
Each
1+2,180 $
25+1,650 $
100+1,580 $
250+1,470 $
500+1,400 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
AEC-Q200
-
32K7299

RoHS

Date/Lot Code

Each
1+3,060 $
25+2,090 $
100+2,060 $
250+1,900 $
500+1,850 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
2Mohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
67F5834

RoHS

Each
1+3,610 $
25+2,720 $
100+2,430 $
250+2,340 $
500+2,150 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
25Turns
64 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
101-125 sur 4899 articles
sur 196 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK