Passive Components :
668 000 produit(s) trouvé(s)Tous les filtres
Tout développer
Fabricant
(71612)
(20973)
(1092)
(92269)
(875)
(47)
(2)
(1399)
(31)
Emballage
(2)
(16)
(1197)
(202960)
(425)
(104)
(1)
(33)
(189156)
More Passive Components (241 942)
Resistors - Fixed Value (232 432)
Capacitors (136 345)
Inductors (28 309)
EMI / RFI Suppression (19 286)
Filters (108)
Rheostats (34)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Network Circuit Type | No. of Resistors | Resistor Case / Package | Resistor Terminals | Resistance Tolerance | Voltage Rating | Power Rating per Resistor | Temperature Coefficient | Resistor Type | Resistor Technology | Resistor Mounting | Terminal Pitch | Power Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,143 $ 25+0,036 $ 100+0,032 $ 250+0,028 $ 500+0,025 $ Plus de tarifs | 68ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 62.5mW | 2mm | 1mm | 0.45mm | YC Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,120 $ 25+0,025 $ 100+0,021 $ 250+0,017 $ 500+0,014 $ Plus de tarifs | 806kohm | - | - | 0402 [1005 Metric] | - | ± 1% | 75V | - | ± 100ppm/K | General Purpose | Thick Film | - | - | 100mW | 1mm | 0.5mm | - | CRCW e3 Series | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,140 $ 25+0,026 $ 100+0,019 $ 250+0,018 $ 500+0,017 $ Plus de tarifs | 1kohm | - | - | 0805 [2012 Metric] | - | ± 1% | 150V | - | ± 100ppm/°C | General Purpose | Thick Film | - | - | 125mW | 2mm | 1.25mm | - | RC_L Series | -55°C | 155°C | - | ||||||
Each | 1+42,900 $ 5+40,060 $ 10+37,210 $ 25+35,490 $ 50+33,750 $ Plus de tarifs | - | - | - | - | - | - | 250VAC | - | - | - | - | - | - | - | - | - | - | 5110 Series | - | - | - | ||||||
Each | 1+0,331 $ 10+0,175 $ 25+0,143 $ 50+0,114 $ 100+0,078 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 11mm | MCGPR Series | -40°C | 85°C | - | ||||||
Each | 1000+0,185 $ 2000+0,178 $ 3000+0,170 $ 5000+0,163 $ 10000+0,161 $ Plus de tarifs | 4.7kohm | Bussed | 9Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,153 $ 25+0,056 $ 100+0,039 $ 250+0,031 $ 500+0,026 $ Plus de tarifs | 33ohm | - | - | 1206 [3216 Metric] | - | ± 1% | 200V | - | ± 100ppm/K | General Purpose | Thick Film | - | - | 250mW | 3.2mm | 1.6mm | - | CRCW e3 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+3,770 $ 25+2,400 $ 100+1,810 $ 250+1,700 $ 500+1,570 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 35.5mm | UVR Series | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,987 $ 25+0,621 $ 100+0,453 $ 250+0,411 $ 500+0,370 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.32mm | - | - | Aximax, 400 Series | 10°C | 85°C | - | ||||||
Each | 1+8,750 $ 10+5,220 $ 25+4,980 $ 50+4,750 $ 100+4,340 $ Plus de tarifs | 100kohm | - | - | Axial Leaded | - | ± 5% | - | - | ± 30ppm/°C | High Power | Wirewound | - | - | 10W | 47.62mm | - | - | CW Series | -65°C | 350°C | - | ||||||
Each | 1+18,050 $ 5+16,790 $ 10+15,510 $ 25+13,760 $ 100+12,320 $ Plus de tarifs | - | - | - | - | - | ± 10% | - | - | +/-150ppm/°C | - | Cermet | - | - | 2W | 38.11mm | 15.88mm | 15.88mm | 81 Series | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,139 $ 10+0,043 $ 100+0,022 $ 1000+0,014 $ 5000+0,010 $ Plus de tarifs | 31.6kohm | - | - | 0402 [1005 Metric] | - | ± 1% | 50V | - | ± 100ppm/°C | Precision | Thick Film | - | - | 100mW | 1.02mm | 0.5mm | - | ERJ-2RK Series | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+0,207 $ 10+0,091 $ 25+0,072 $ 50+0,054 $ 100+0,041 $ Plus de tarifs | 47kohm | - | - | Axial Leaded | - | ± 5% | 350V | - | ± 450ppm/°C | General Purpose | Carbon Film | - | - | 500mW | 10mm | - | - | MC CFR Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,139 $ 25+0,028 $ 100+0,022 $ 250+0,018 $ 500+0,015 $ Plus de tarifs | 56kohm | - | - | 0402 [1005 Metric] | - | ± 1% | 75V | - | ± 100ppm/K | General Purpose | Thick Film | - | - | 100mW | 1.02mm | 0.5mm | - | CRCW e3 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,346 $ 10+0,171 $ 25+0,165 $ 50+0,158 $ 100+0,153 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4mm | 2.6mm | 4mm | K Series | -55°C | 125°C | - | ||||||
Each | 1+0,212 $ 10+0,092 $ 25+0,074 $ 50+0,054 $ 100+0,043 $ Plus de tarifs | 470ohm | - | - | Axial Leaded | - | ± 5% | 350V | - | -450ppm/°C | General Purpose | Carbon Film | - | - | 500mW | 9mm | - | - | MCCFR0SJ0xxxA20 Series | -55°C | 155°C | - | ||||||
Each (Cut from Ammo Pack) | 1+0,224 $ 10+0,148 $ 50+0,125 $ 100+0,101 $ 250+0,084 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.2mm | 3.8mm | 3.8mm | - | -55°C | 125°C | - | ||||||
Each | 1+0,317 $ 10+0,168 $ 25+0,138 $ 50+0,108 $ 100+0,074 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 11mm | MCGPR Series | -40°C | 85°C | - | ||||||
83F1502 | Each | 1+0,862 $ 10+0,555 $ 25+0,417 $ 50+0,373 $ 100+0,328 $ Plus de tarifs | 100kohm | - | - | Axial Leaded | - | ± 1% | 200V | - | ± 50ppm/°C | Precision | Metal Film | - | - | 125mW | 6.1mm | - | - | RN Series | -65°C | 175°C | MIL-R-10509 | |||||
01F9945 | Each | 1+22,920 $ 5+22,480 $ 10+22,030 $ 25+20,630 $ 100+20,420 $ Plus de tarifs | 100kohm | - | - | - | Solder Lug | ± 1% | - | - | ± 20ppm/°C | - | Wirewound | Chassis Mount | - | 50W | 49.99mm | 28.96mm | 15.49mm | RH Series | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+0,278 $ 10+0,148 $ 25+0,121 $ 50+0,095 $ 100+0,065 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CC Series | -55°C | 125°C | - | ||||||
Each | 1+325,090 $ 5+294,200 $ 10+263,310 $ 25+232,410 $ | - | - | - | - | - | ± 5% | - | - | ± 20ppm/°C | - | Wirewound | - | - | 5W | 83.65mm | - | - | MR46B Series | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,152 $ 10+0,035 $ 100+0,029 $ 1000+0,018 $ 5000+0,011 $ Plus de tarifs | 4.7kohm | - | - | 0603 [1608 Metric] | - | ± 5% | 75V | - | ± 200ppm/°C | Precision | Thick Film | - | - | 100mW | 1.6mm | 0.85mm | - | ERJ-3GE Series | -55°C | 155°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1000+0,200 $ 2000+0,176 $ 3000+0,172 $ 5000+0,169 $ 10000+0,165 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 11.5mm | UPW Series | -55°C | 105°C | - | ||||||
Each | 1+2,770 $ 25+2,320 $ 100+2,150 $ 250+1,990 $ 500+1,790 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | - | ||||||