0.05ohm Current Sense Through Hole Resistors:
15 produit(s) trouvé(s)Trouvez une vaste gamme de 0.05ohm Current Sense Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Current Sense Through Hole Resistors, tels que 0.1ohm, 0.47ohm, 0.05ohm & 0.22ohm Current Sense Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Ohmite, Vishay, TT Electronics / International Resistive & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,540 $ 10+ 10,370 $ 25+ 9,250 $ 50+ 7,840 $ 100+ 7,550 $ Plus de tarifs | 0.05ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | ± 5% | ± 300ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
45AJ6963 RoHS | Each | 1+ 10,610 $ 10+ 10,160 $ 25+ 8,930 $ 50+ 8,330 $ 100+ 7,510 $ Plus de tarifs | 0.05ohm | PWR221T-50 Series | 50W | Thick Film | TO-220 | ± 5% | ± 300ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | - | |||||
Each | 1+ 6,630 $ 10+ 4,310 $ 25+ 3,920 $ 50+ 3,530 $ 100+ 3,080 $ Plus de tarifs | 0.05ohm | 10 Series | 5W | Wirewound | Axial Leaded | ± 1% | ± 80ppm/°C | 23.8mm | - | - | -55°C | 275°C | - | ||||||
42AM5745 RoHS | MULTICOMP PRO | Each | 1+ 0,577 $ | 0.05ohm | MC PRM Series | 5W | Wirewound | Radial Leaded | ± 5% | ± 400ppm/°C | - | 13mm | 25mm | -55°C | 155°C | - | ||||
20AM9696 RoHS | Each | 1+ 2,680 $ 10+ 1,820 $ 25+ 1,430 $ 50+ 1,330 $ 100+ 1,240 $ Plus de tarifs | 0.05ohm | Riedon MSR Series | 3W | Metal Element | Radial Leaded | ± 1% | ± 20ppm/°C | 15.2mm | - | 25.4mm | -55°C | 275°C | - | |||||
20AM9701 RoHS | Each | 1+ 2,780 $ 10+ 1,780 $ 25+ 1,490 $ 50+ 1,490 $ 100+ 1,490 $ Plus de tarifs | 0.05ohm | Riedon MSR Series | 5W | Metal Element | Radial Leaded | ± 1% | ± 20ppm/°C | 20.3mm | - | 25.4mm | -55°C | 275°C | - | |||||
46AM3125 RoHS | Each | 1+ 45,000 $ 5+ 43,000 $ 10+ 41,050 $ 25+ 37,660 $ 50+ 34,740 $ Plus de tarifs | 0.05ohm | RLP Series | 3W | Wirewound | Axial Leaded | ± 1% | ± 100ppm/°C | 14mm | - | - | -55°C | 275°C | - | |||||
20AM9703 RoHS | Each | 1+ 3,580 $ 10+ 2,510 $ 25+ 2,060 $ 50+ 1,980 $ 100+ 1,880 $ Plus de tarifs | 0.05ohm | Riedon MT Series | 1W | Wirewound | Axial Leaded | ± 1% | - | 10.9mm | - | - | -55°C | 275°C | - | |||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each | 1+ 2,510 $ 10+ 2,230 $ | 0.05ohm | OAR Series | 3W | Metal Alloy | Radial Leaded | ± 5% | ± 30ppm/°C | 15.24mm | 1.65mm | 23.4mm | -40°C | 125°C | - | |||||
71AK8142 RoHS | Each | 1+ 3,400 $ 10+ 2,270 $ 25+ 2,120 $ 50+ 2,010 $ 100+ 1,880 $ Plus de tarifs | 0.05ohm | MSR Series | 1W | Metal Element | Radial Leaded | ± 1% | ± 20ppm/°C | 11.4mm | - | 5.1mm | - | 275°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 50+ 9,120 $ 100+ 8,250 $ 250+ 7,160 $ 500+ 5,690 $ | 0.05ohm | SR Series | 1W | Current Sense | Radial Leaded | ± 1% | 0ppm/°C to +150ppm/°C | 9.27mm | 2.29mm | 9.4mm | - | - | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 0.05ohm | SR Series | 5W | Metal Strip | Open Element | ± 1% | ± 100ppm/°C | 20.32mm | 1.65mm | 25.4mm | -65°C | 275°C | - | ||||||
Each | 250+ 13,100 $ 500+ 10,780 $ 1000+ 7,570 $ 5000+ 4,950 $ | 0.05ohm | MC14 Series | 1W | Wirewound | Axial Leaded | ± 1% | ± 90ppm/°C | 10.31mm | - | - | -55°C | 275°C | - | ||||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each | 500+ 1,660 $ | 0.05ohm | OAR Series | 3W | Metal Strip | Open Element | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | 23.4mm | -40°C | 125°C | - | |||||
Each | 1+ 50,170 $ 5+ 47,930 $ 10+ 45,760 $ 25+ 41,980 $ 50+ 38,730 $ Plus de tarifs | 0.05ohm | FPR 4-T221 Series | 15W | Metal Foil | TO-220 | ± 1% | ± 25ppm/K | 10.16mm | 4mm | 17.3mm | -40°C | 130°C | - | ||||||